Eaton xEffect - FRCmM RCCB, 100A, 4 Pole, 30mA, 240/415V ac

Retiré-e du marché
N° de stock RS:
123-586
Référence fabricant:
170313 FRCMM-100/4/003-R
Fabricant:
Eaton
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Eaton

Circuit Breaker Type

RCCB

Current Rating

100A

Number of Poles

4

Range

xEffect

Trip Sensitivity

30mA

Voltage Rating

240/415V ac

Series

xEffect - FRCmM

Pays d'origine :
RS
The Eaton Residual Current Circuit Breaker featuring a rated short circuit strength of 10 kA with back up fuse. It is equipped with a rated fault current of 0.03 A with pulse current sensitive features.

RoHS compliant
IP20 degree protection
IEC 61373 and EN45545-2 certified
20000 operations mechanical lifespan

Liens connexes

Recently viewed