ABB RCCB, 13A, 4 Pole, 30mA, Type C, 415V ac

Indisponible
RS n'aura plus ce produit en stock.
N° de stock RS:
246-2425
Référence fabricant:
2CCG001719R0001
Fabricant:
ABB
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

ABB

Circuit Breaker Type

RCCB

Current Rating

13A

Number of Poles

4

Range

SMISSLINE TP

Trip Sensitivity

30mA

Tripping Characteristics

Type C

Voltage Rating

415V ac

Mounting Style

Plug In

Pays d'origine :
CH
The ABB has pluggable residual current operated circuit breaker with 2 poles and over-current protection, for the SMISSLINE TP System. The rated breaking capacity Icn is 6 kA and rated current is 13 A. The tripping characteristic of the circuit breaker is

IP20 degree of protection and rated sensitivity ( Δn) is 0.03
Operating temperature range is from -25°C to 40°C

Liens connexes

Recently viewed