Siemens Thermostatic Head
- N° de stock RS:
- 282-5236
- Référence fabricant:
- RTN51G / BPZ:RTN51G
- Fabricant:
- Siemens
Sous-total (1 unité)*
18,10 €
(TVA exclue)
21,90 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 2 unité(s) prête(s) à être expédiée(s)
- Plus 19 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
- Plus 18 unité(s) expédiée(s) à partir du 15 mai 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 18,10 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 282-5236
- Référence fabricant:
- RTN51G / BPZ:RTN51G
- Fabricant:
- Siemens
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
| Marque | Siemens | |
| Product Type | Thermostatic Head | |
| Standards/Approvals | EN 215-1 | |
| Sélectionner tout | ||
|---|---|---|
Marque Siemens | ||
Product Type Thermostatic Head | ||
Standards/Approvals EN 215-1 | ||
Siemens Thermostatic Actuator, 12 to 28°C Setpoint setting range, IP54 - BPZ:RTN51G
This thermostatic actuator provides precise temperature control for heating systems. Designed for radiator valves, it adjusts heat output based on room temperature, ensuring comfort and energy efficiency. The actuator features a high-quality fluid-filled sensor for quick response to temperature changes and operates without the need for external power.
Features & Benefits
• Fluid-filled sensor enables rapid temperature detection
• Direct mounting with a union nut requires no tools
• Maintenance-free design ensures long-lasting performance
• Optional protection against dismantling enhances security
Applications
• Compatible with Siemens radiator valves, including VDN, VEN, and VUN
• Suitable for use with radiator valves from brands like Heimeier, Cazzaniga, and Oventrop
• Effective with Siemens pressure independent control valves and various actuators using M30 x 1.5 union nut
Is it possible to adjust the temperature settings?
Yes, the temperature can be set between 1°C and 40°C.
Will it maintain a consistent room temperature?
Yes, the valve continuously adjusts to stabilise the room temperature.
Liens connexes
- Siemens Thermostatic Head
- Siemens Cable Thermostatic Radiator Valve
- Siemens Brass 3/8 in to 3/8 in Thermostatic Radiator Valve
- Siemens Brass 1/2 in to 1/2 in Thermostatic Radiator Valve
- Drayton Thermostatic Radiator Valve
- Eaton Thermostatic Radiator Valve
- Schneider Electric Thermoplastic Thermostatic Radiator Valve
- Altecnic Brass 12.7 mm to 12.7 mm Thermostatic Radiator Valve