Siemens Thermostatic Head
- N° de stock RS:
- 282-5235
- Référence fabricant:
- RTN51 / BPZ:RTN51
- Fabricant:
- Siemens
Sous-total (1 unité)*
18,10 €
(TVA exclue)
21,90 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 65 unité(s) prête(s) à être expédiée(s)
- Plus 29 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 18,10 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 282-5235
- Référence fabricant:
- RTN51 / BPZ:RTN51
- Fabricant:
- Siemens
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
| Marque | Siemens | |
| Product Type | Thermostatic Head | |
| Standards/Approvals | EN 215-1 | |
| Sélectionner tout | ||
|---|---|---|
Marque Siemens | ||
Product Type Thermostatic Head | ||
Standards/Approvals EN 215-1 | ||
- Pays d'origine :
- DK
Siemens Thermostatic Actuator, 12 to 28°C Setpoint setting range, IP54 - BPZ:RTN51
This thermostatic radiator valve is designed for precise temperature control in heating systems. Operating without auxiliary power, it offers a temperature range of 1 to 40°C for personalised comfort. The high-quality fluid-filled sensor ensures quick response to room temperature changes, providing efficient and reliable heating performance.
Features & Benefits
• Self-acting operation requires no external power
• Adjustable thermostat allows for precise temperature control
• Robust construction ensures durability and maintenance-free use
• Tool-free installation simplifies setup
• Dismantling protection enhances security
• Rapid response to temperature changes enhances comfort
Applications
• Compatible with Siemens radiator valves series VDN, VEN, and VUN
• Suitable for use with pressure independent control valves series VPD and VPE
Will it provide consistent room temperature control?
Yes, it continuously adjusts to maintain the set temperature.
How is the temperature set for the radiator?
Temperature is adjusted using captive tappets on the valve head.
Liens connexes
- Siemens Thermostatic Head
- Siemens Cable Thermostatic Radiator Valve
- Siemens Brass 3/8 in to 3/8 in Thermostatic Radiator Valve
- Siemens Brass 1/2 in to 1/2 in Thermostatic Radiator Valve
- Drayton Thermostatic Radiator Valve
- Eaton Thermostatic Radiator Valve
- Schneider Electric Thermoplastic Thermostatic Radiator Valve
- Altecnic Brass 12.7 mm to 12.7 mm Thermostatic Radiator Valve