Siemens Brass 1/2 in to 1/2 in Thermostatic Radiator Valve
- N° de stock RS:
- 282-5291
- Référence fabricant:
- VDN115 / BPZ:VDN115
- Fabricant:
- Siemens
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
la pièce
74,69 €
(TVA exclue)
90,37 €
(TVA incluse)
- N° de stock RS:
- 282-5291
- Référence fabricant:
- VDN115 / BPZ:VDN115
- Fabricant:
- Siemens
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
| Marque | Siemens | |
| Connection Size A | 1/2 in | |
| Product Type | Thermostatic Radiator Valve | |
| Connection Size B | 1/2 in | |
| Valve Type | Axial | |
| Body Material | Brass | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Set Temperature | 120°C | |
| Minimum Set Temperature | 1°C | |
| Standards/Approvals | UKCA Great Britain conformity, CEN-certified and tested to DIN EN 215 part 1 | |
| Sélectionner tout | ||
|---|---|---|
Marque Siemens | ||
Connection Size A 1/2 in | ||
Product Type Thermostatic Radiator Valve | ||
Connection Size B 1/2 in | ||
Valve Type Axial | ||
Body Material Brass | ||
Maximum Operating Pressure 10 bar | ||
Maximum Set Temperature 120°C | ||
Minimum Set Temperature 1°C | ||
Standards/Approvals UKCA Great Britain conformity, CEN-certified and tested to DIN EN 215 part 1 | ||
- Pays d'origine :
- BG
Siemens Thermostatic Radiator Valve, Brass Body, 10 Bar Maximum Working Pressure - BPZ:VDN115
This thermostatic radiator valve is essential for precise heating control in hot water systems. With advanced axial valve technology, it regulates temperature effectively in specific rooms or zones. The brass body with a nickel-plated finish ensures durability and corrosion resistance, making it suitable for demanding environments.
Features & Benefits
• Integrated presetting for precise kv-value adjustments
• Tool-free replacement of sealing gland
• 1/2 inch valve with both Rp and R connection types
• Compatible with various actuators for enhanced control
• Robust maximum working pressure of 10 Bar
Applications
• Hot water heating systems in individual rooms
• Areas with varying heat levels
• Compatible with thermostatic and electrothermal actuators
• Integrates with other heating system components for optimal control
Will it provide noise-free operation?
Yes, it balances pump pressure to reduce noise.
How does the valve assist in energy efficiency?
It allows precise radiator temperature adjustments, optimising energy use.
Is this valve compliant with industry standards?
Yes, it adheres to EN 215 and the Pressure Equipment Directive.
Can the valve be adjusted while it is under pressure?
Yes, the sealing gland can be replaced without tools while the system remains pressurised.
What types of actuators can be combined with this valve?
It is compatible with thermostatic, electromotoric, and electrothermal actuators.
Liens connexes
- Siemens Brass 1/2 in to 1/2 in Thermostatic Radiator Valve
- Altecnic Brass 1/2 in to 1/2 in Thermostatic Radiator Valve
- Siemens Brass 3/8 in to 3/8 in Thermostatic Radiator Valve
- Drayton Thermostatic Radiator Valve
- Eaton Thermostatic Radiator Valve
- Schneider Electric Thermoplastic Thermostatic Radiator Valve
- Siemens Cable Thermostatic Radiator Valve
- Siemens Nickel Plated Brass 1/2 in to 1/2 in Manual Radiator Valve