ROHM 80-Pin, UCSP50L3C BD7185AGWL-E2 4-Channel Power Factor & PWM Controller, 2 MHz, 5.5V, Surface
- N° de stock RS:
- 215-9602
- Référence fabricant:
- BD7185AGWL-E2
- Fabricant:
- ROHM
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau en stock, il n'est plus vendu par le fabricant.
- N° de stock RS:
- 215-9602
- Référence fabricant:
- BD7185AGWL-E2
- Fabricant:
- ROHM
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
| Marque | ROHM | |
| Product Type | Power Factor & PWM Controller | |
| Maximum Switching Frequency | 2MHz | |
| Output Voltage | 1.3V | |
| Zero Power Detection | No | |
| Output Current | 36A | |
| Number of Outputs | 4 | |
| Mount Type | Surface | |
| Package Type | UCSP50L3C | |
| Pin Count | 80 | |
| Maximum Supply Voltage | 5.5V | |
| Topology | Buck | |
| Maximum Duty Cycle | 60% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 8mm | |
| Series | BD71 | |
| Height | 1mm | |
| Standards/Approvals | No | |
| Length | 8mm | |
| Automotive Standard | No | |
| Sélectionner tout | ||
|---|---|---|
Marque ROHM | ||
Product Type Power Factor & PWM Controller | ||
Maximum Switching Frequency 2MHz | ||
Output Voltage 1.3V | ||
Zero Power Detection No | ||
Output Current 36A | ||
Number of Outputs 4 | ||
Mount Type Surface | ||
Package Type UCSP50L3C | ||
Pin Count 80 | ||
Maximum Supply Voltage 5.5V | ||
Topology Buck | ||
Maximum Duty Cycle 60% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Width 8mm | ||
Series BD71 | ||
Height 1mm | ||
Standards/Approvals No | ||
Length 8mm | ||
Automotive Standard No | ||
The Rohm integrated power management LSI available in a small 80-pins package and having 0.4mm pitch. It is designed to meet demands for space-constrained smart phones.
SIM card I/F
I2C compatible Interface