ROHM 56-Pin, UQFN 4-Channel Power Factor & PWM Controller, 2 MHz, 5.5V, Surface
- N° de stock RS:
- 215-9599
- Référence fabricant:
- BD71850MWV-E2
- Fabricant:
- ROHM
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 215-9599
- Référence fabricant:
- BD71850MWV-E2
- Fabricant:
- ROHM
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
| Marque | ROHM | |
| Maximum Switching Frequency | 2MHz | |
| Product Type | Power Factor & PWM Controller | |
| Output Voltage | 1.3V | |
| Output Current | 36A | |
| Zero Power Detection | No | |
| Number of Outputs | 4 | |
| Mount Type | Surface | |
| Package Type | UQFN | |
| Pin Count | 56 | |
| Topology | Buck | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Duty Cycle | 60% | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 8mm | |
| Series | BD71 | |
| Height | 1mm | |
| Length | 8mm | |
| Automotive Standard | No | |
| Sélectionner tout | ||
|---|---|---|
Marque ROHM | ||
Maximum Switching Frequency 2MHz | ||
Product Type Power Factor & PWM Controller | ||
Output Voltage 1.3V | ||
Output Current 36A | ||
Zero Power Detection No | ||
Number of Outputs 4 | ||
Mount Type Surface | ||
Package Type UQFN | ||
Pin Count 56 | ||
Topology Buck | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Duty Cycle 60% | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 8mm | ||
Series BD71 | ||
Height 1mm | ||
Length 8mm | ||
Automotive Standard No | ||
The Rohm programmable power management IC for powering single-core, dual-core and quad-core SoCs. It is optimized for low BOM cost and compact solution footprint.
Power button detector
Soft start