HY Electronic Corp 100V 10A, Dual Schottky Diode, 3-Pin TO-220AB MBR10100CT

Indisponible
RS n'aura plus ce produit en stock.
N° de stock RS:
923-5488
Référence fabricant:
MBR10100CT
Fabricant:
HY Electronic Corp
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

HY Electronic Corp

Mounting Type

Through Hole

Package Type

TO-220AB

Maximum Continuous Forward Current

10A

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Common Cathode

Diode Type

Schottky

Pin Count

3

Number of Elements per Chip

2

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

120A

Pays d'origine :
CN

Schottky Barrier Rectifier Diode - MBR Series


The HY Electronic (Cayman) Limited silicon MBR series schottky diodes have a reverse voltage ranging from 100 V to 200 V. The schottky barrier rectifier has a low forward voltage drop and is available in TO220AB, TO220AC, ITO220AB and ITO220AC packages. The fast switching schottky rectifier is used for freewheeling high frequency inverters and polarity protection.

Guard ring for transient protection
High current, High surge capability
Low-power loss
Plastic material carries UL recognition 94V-0
Polarity: markings on the device
Mounting: Any position

Moulded plastic case:
TO220AB: 923-5482, 923-5488 , 923-5491, 923-5494
ITO220AB: 923-5501, 923-5505, 923-5508
TO220AC: 923-5498
ITO220AC: 923-5514


Diodes and Rectifiers, HY Electronic (Cayman) Limited

Liens connexes