HY Electronic Corp 100 V 20 A Diode Switching 3-Pin TO-220 MBRF20100CT
- N° de stock RS:
- 923-5501
- Référence fabricant:
- MBRF20100CT
- Fabricant:
- HY Electronic Corp
Offre groupée disponible
Sous-total (1 tube de 50 unités)*
21,85 €
(TVA exclue)
26,45 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
En stock
- 4 600 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le tube* |
|---|---|---|
| 50 - 200 | 0,437 € | 21,85 € |
| 250 - 450 | 0,371 € | 18,55 € |
| 500 - 950 | 0,349 € | 17,45 € |
| 1000 - 1950 | 0,336 € | 16,80 € |
| 2000 + | 0,328 € | 16,40 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 923-5501
- Référence fabricant:
- MBRF20100CT
- Fabricant:
- HY Electronic Corp
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
| Marque | HY Electronic Corp | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | TO-220 | |
| Maximum Continuous Forward Current If | 20A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Series | FBI | |
| Diode Configuration | Common Cathode | |
| Rectifier Type | Switching | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 950mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 150A | |
| Peak Reverse Current Ir | 150mA | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 175°C | |
| Length | 10.63mm | |
| Height | 16.12mm | |
| Standards/Approvals | No | |
| Width | 4.9 mm | |
| Automotive Standard | No | |
| Sélectionner tout | ||
|---|---|---|
Marque HY Electronic Corp | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type TO-220 | ||
Maximum Continuous Forward Current If 20A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Series FBI | ||
Diode Configuration Common Cathode | ||
Rectifier Type Switching | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 950mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 150A | ||
Peak Reverse Current Ir 150mA | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 175°C | ||
Length 10.63mm | ||
Height 16.12mm | ||
Standards/Approvals No | ||
Width 4.9 mm | ||
Automotive Standard No | ||
- Pays d'origine :
- CN
Schottky Barrier Rectifier Diode - MBR Series
The HY Electronic (Cayman) Limited silicon MBR series schottky diodes have a reverse voltage ranging from 100 V to 200 V. The schottky barrier rectifier has a low forward voltage drop and is available in TO220AB, TO220AC, ITO220AB and ITO220AC packages. The fast switching schottky rectifier is used for freewheeling high frequency inverters and polarity protection.
Guard ring for transient protection
High current, High surge capability
Low-power loss
Plastic material carries UL recognition 94V-0
Polarity: markings on the device
Mounting: Any position
Moulded plastic case:
TO220AB: 923-5482, 923-5488 , 923-5491, 923-5494
ITO220AB: 923-5501, 923-5505, 923-5508
TO220AC: 923-5498
ITO220AC: 923-5514
Diodes and Rectifiers, HY Electronic (Cayman) Limited
Liens connexes
- HY Electronic Corp 100 V 20 A Diode Schottky 3-Pin TO-220 MBR20100CT
- HY Electronic Corp 200 V 10 A Diode General Purpose 3-Pin TO-220 MBR10200CT
- HY Electronic Corp 100 V 2 A Diode Schottky 2-Pin DO-214AC
- HY Electronic Corp 100 V 5 A Diode Schottky 2-Pin DO-214AA
- HY Electronic Corp 100 V 5 A Diode Schottky 2-Pin DO-27
- HY Electronic Corp 100 V 3 A Diode Schottky 2-Pin DO-214AA
- HY Electronic Corp 100 V 1 A Diode Schottky 2-Pin DO-214AC
- HY Electronic Corp 100 V 3 A Diode Schottky 2-Pin DO-214AC