4D Systems 1.7in Passive matrix OLED Display 160 x 128pixels Matrix SSD1351 Interface

Indisponible
RS n'aura plus ce produit en stock.
N° de stock RS:
902-8571
Référence fabricant:
4DOLED-602817
Fabricant:
4D Systems
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

4D Systems

Diagonal Display Size

1.7in

Matrix Type

Passive

Resolution

160 x 128pixels

Number of Colours

262,144

Driver Mounting

Matrix

Interface Ports

SSD1351

Dimensions

39.9 x 34 x 1.8mm

Depth

1.8mm

Height

34mm

Width

39.9mm

Pays d'origine :
PH

Passive Matrix OLED Displays, 4D Systems


4D Systems' range of passive matrix OLED displays come in two sizes: 1.5 inch and 1.7 inch.

Features & Benefits of the 1.5 inch OLED — 9028577
•SSD1351 OLED Driver & Controller
•128 x 128 pixel
•Up to 262k colours
•30-pin flexible printed circuit (FPC) connector
•Suitable for a 2.4 V to 3.6 V power supply
•Dimensions: 36 mm x 36 mm x 1.6 mm

Features & Benefits of the 1.7 inch OLED — 9028571
•SEPS525 OLED Driver & Controller
•160 x 128 pixel
•Up to 262k colours
•30-pin flexible printed circuit (FPC) connector
•Suitable for a 2.4 V to 3.6 V power supply
•Dimensions: 39.9 mm x 34 mm x 1.8 mm


4D Systems Passive Matrix OLED Displays