RS PRO, PRM Series Magnet for Use with Linear Actuator

Sous-total (1 unité)*

5,10 €

(TVA exclue)

6,17 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 14 unité(s) expédiée(s) à partir du 04 mai 2026
  • Plus 478 unité(s) expédiée(s) à partir du 04 mai 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +5,10 €

*Prix donné à titre indicatif

N° de stock RS:
811-0745
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Accessory Type

Magnet

Product Type

Mounting Bracket

For Use With

Linear Actuator

Series

PRM

Width

13mm

Hazardous Area Certification

NO

Height

8mm

Depth

6.8mm

Standards/Approvals

No

RS PRO Rectangular Proximity Reed Switches


RS PRO range of rectangular magnetic proximity reed switches which provide a simple and cost-effective solution to position or limit sensing applications. Reed switches are often employed to carry out such functions as linear actuator switches, security system switches and door switches.

Options include:

811-0748 - Proximity Switch - Reed based changeover contacts

811-0736 - Proximity Switch - Normally Open Contacts

811-0745 - Rectangular Encapsulated Magnet

Reed switches are a type of industrial switch and are used to interrupt or redirect the flow of electricity within a circuit. Reed switches are composed of two ferrous reeds in a small glass casing. The switches are magnetised and move when the magnetic field is moved towards the switch. A reed switch can turn on or off when a magnetic field is nearby.

RS PRO have a great range of industrial magnetic proximity switches and magnetic proximity sensors to suit many different applications.

Features and Benefits:


Moulded switch case with 2 slotted fixing holes

Robust sealed switch

Typical Applications:


Reed Proximity Switches and Proximity Sensors (also known as magnetic sensors) are popular due to their reliability and simple design.

Magnetic proximity switches are a type of electromagnetic switch which controls the flow of electricity within a circuit. Magnetic proximity switches can be used in the following applications:

Position sensing

Linear actuators

Security switching

Door Switch

FAQs

What is a magnetic proximity switch?

Magnetic proximity switches are a type of electromagnetic switch which controls the flow of electricity within a circuit.

What is the difference between a proximity switch and a proximity sensor?

A proximity sensor is a sensor which is able to detect the presence of nearby objects without any physical contact. Proximity switches open or close an electrical circuit when they make contact with or come within a certain distance of an object.

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Liens connexes