ITT Cannon, MDM Series Jack Screw For Use With Micro-D Connector
- N° de stock RS:
- 770-7950
- Référence fabricant:
- 320-9508-028
- Fabricant:
- ITT Cannon
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 770-7950
- Référence fabricant:
- 320-9508-028
- Fabricant:
- ITT Cannon
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
| Marque | ITT Cannon | |
| Accessory Type | Jack Screw | |
| For Use With | Micro-D Connector | |
| Series | MDM | |
| Sélectionner tout | ||
|---|---|---|
Marque ITT Cannon | ||
Accessory Type Jack Screw | ||
For Use With Micro-D Connector | ||
Series MDM | ||
ITT Mounting Hardware - MDM Series Micro-D Connector
Mounting hardware for the MDM Series Micro-D Connectors:
Stock number 770-7944 is a size 9-51 M5 low profile slotted head jackscrew assembly with a 2-56 UNC-2A thread.
Stock number 770-7947 is a size 9-51 M6 high profile slotted head jackscrew assembly with a 2-56 UNC-2A thread.
Stock number 770-7941 is a size 9-51 M2 low profile Allen key head jackscrew assembly with a 2-56 UNC-2A thread.
Stock number 770-7950 is a size 9-51 M3 high profile Allen key head jackscrew assembly with a 2-56 UNC-2A thread
Stock number 770-7953 is a size 9-51 M7 jackpost assembly with a 2.56 UNC thread.
Stock number 770-7944 is a size 9-51 M5 low profile slotted head jackscrew assembly with a 2-56 UNC-2A thread.
Stock number 770-7947 is a size 9-51 M6 high profile slotted head jackscrew assembly with a 2-56 UNC-2A thread.
Stock number 770-7941 is a size 9-51 M2 low profile Allen key head jackscrew assembly with a 2-56 UNC-2A thread.
Stock number 770-7950 is a size 9-51 M3 high profile Allen key head jackscrew assembly with a 2-56 UNC-2A thread
Stock number 770-7953 is a size 9-51 M7 jackpost assembly with a 2.56 UNC thread.
ITT D Type Connectors
Suitable for military, industrial or commercial applications and computer interfacing etc.
Liens connexes
- ITT Cannon, MDM Series Jack Screw For Use With Micro-D Connector
- ITT Cannon, MDM Series Blank For Use With Mini D Ribbon Connector
- ITT Cannon MDM 9 Way Straight 1.27 mm Pitch Cable D-Sub Connector
- ITT Cannon MDM 15 Way Straight 1.27 mm Pitch Cable D-Sub Connector
- ITT Cannon MDM 25 Way Straight 1.27 mm Pitch Cable D-Sub Connector
- ITT Cannon MDM 51 Way Straight 1.27 mm Pitch Cable D-Sub Connector
- ITT Cannon MDM 37 Way Straight 1.27 mm Pitch Cable D-Sub Connector
- ITT Cannon MDM 9 Way Straight 1.27 mm Pitch Panel Mount D-Sub Connector