Yuasa 12V M5 Sealed Lead Acid Battery, 17Ah

Sous-total (1 unité)*

133,87 €

(TVA exclue)

161,98 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 38 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +133,87 €

*Prix donné à titre indicatif

N° de stock RS:
532-9801
Référence fabricant:
NP17-12FR
Fabricant:
Yuasa
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Yuasa

Capacity

17Ah

Nominal Voltage

12V

Construction

AGM

Terminal Type

M5

Flame Resistant

Yes

Dimensions

167 x 181 x 76mm

Designed for Cyclic Application

Yes

Application

Cyclic

Designed High Rate Application

No

Chemistry

Lead Acid

Eurobat Classification

3 to 5 Years

Operating Temperature Range

-20 → +60°C

Weight

6.1kg

Statut RoHS : Exempté

Pays d'origine :
GB

Yuasa NP Series Flame-Retardant Range


The Yuasa NP Series batteries set the standard for quality and excellence in the field of rechargeable batteries. These high-quality batteries ensure that no electrolyte leakages occur from the case or terminals. The NP series range is almost maintenance-free with the perfectly sealed construction and the recombination of gases within the cell.

Why would you buy an NP Series Lead-Acid battery?


The NP series offers a unique electrolyte suspension system incorporating a microfine glass mat (AGM) to retain the maximum amount of electrolyte in the cells. The valve regulated design of this battery is equipped with a safe low-pressure venting system, which releases excess gases and automatically reseals should there be a build-up of gas within the battery due to overcharging.

Features & Benefits


• Sealed Lead-acid batteries (SLA)
• Flame retardant case to UL94-V0
• Rechargeable
• Eurobat classification: 3 to 5 years
• 1.2 Ah - 17Ah capacities
• Voltage: 12V
• Operating temperature range: -20 °C to +60 °C
• Incorporates a pressure safety valve
• Absorbed Glass Matt (AGM) technology with no free acid
• Superb recovery from deep discharge
• Gas recombination technology
• Lead calcium for extended life
• Useable in any orientation (except continuously inverted)
• Compatible chargers available separately

Options


• NP1.2-12FR: 1.2 Ah, Faston (Female); RS stock no: 532-9772
• NP17-12FR: 17Ah, M5, RS stock no: 532-9801

Typical Applications


It can be used in any orientation except in a continuous inverted position. Designed for industrial use as float or standby power applications such as; Alarm systems
Communications equipment
Control equipment
Emergency lighting systems
Medical equipment
Solar power systems
Uninterruptible power supplies

AGM Lead Acid Batteries Vs GEL Cell Batteries


Absorbed Glass Mat
These batteries contain only enough liquid to keep the specially designed glass mat wet. The glass mat is made to wick the battery electrolytes between the battery plates. If the battery is broken no free liquid leaks out.
AGM batteries are preferred when a larger number of amps are required. The life expectancy remains excellent in most cases if they are not discharged more than 60% between recharges and/or recharged fully every 3-6 months.

Gel Cell Batteries
These batteries contain silica type gel, which is a thick paste-like material. It allows the electrons to flow between plates but will not leak in a gel battery if the case is broken.
Gel Cell Batteries don't offer the same power capacity as per the same physical size as AGM batteries. Gel cell batteries excel in slow discharge rates and slightly higher operating temperatures and with excellent deep cycle capability. Recharging these batteries must be done correctly or it will suffer premature failure.

FAQ's


Is a lead Acid Rechargeable Battery Harmful?
Lead-Acid batteries contain chemicals that have the potential to be harmful to both your health and the environment. They contain lead which is a highly toxic metal and sulfuric acid which is a corrosive electrolyte solution. Proper handling procedures must be followed always.

What state of charge will the battery be in when delivered?
The NP Range will have 90% to 95% of charge approximately, we do recommend charging prior to use.

How to dispose of Lead Acid Batteries?
Lead acid batteries do contain hazardous chemicals, so recycling is the only way to dispose of them.
Recycle responsibly. A wide range of schemes are available.

Note

These batteries should be charged with a constant voltage charger at 2.3V per cell standby and 2.5V per cell with a current limit of 0.25 x capacity (Ah) for cyclic applications (max 20 hour charging).

Warning

Do not charge in a sealed enclosure

Liens connexes