Fluke TP165X Remote Control Probe, For Use With 1650 Series, 1500 Series
- N° de stock RS:
- 468-0616
- Numéro d'article Distrelec:
- 176-48-264
- Référence fabricant:
- TP165X
- Fabricant:
- Fluke
Sous-total (1 unité)*
141,00 €
(TVA exclue)
170,61 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 13 unité(s) prête(s) à être expédiée(s)
- Plus 151 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 141,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 468-0616
- Numéro d'article Distrelec:
- 176-48-264
- Référence fabricant:
- TP165X
- Fabricant:
- Fluke
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
| Marque | Fluke | |
| Accessory Type | Remote Control Probe | |
| Product Type | Multi-Function Tester Accessory | |
| For Use With | 1650 Series, 1500 Series | |
| Standards/Approvals | CE, EN 615576 | |
| Sélectionner tout | ||
|---|---|---|
Marque Fluke | ||
Accessory Type Remote Control Probe | ||
Product Type Multi-Function Tester Accessory | ||
For Use With 1650 Series, 1500 Series | ||
Standards/Approvals CE, EN 615576 | ||
Statut RoHS : Exempté
Fluke Multi-Function Tester Accessory, Remote Control Probe Type - TP165X
This multi-function tester accessory is a slim remote-control probe designed to operate with compatible testers, enabling safe probing of confined or hard-to-reach points while allowing the operator to monitor readings from the instrument panel. It is intended for technicians working with electrical measurement instruments and connects as an accessory to extend probing reach and control during tests.
Features & Benefits
• Slim probe profile enables access to tight panel spaces
• Integral test button permits remote initiation of measurements
• Compatible with 1500 series accessories and instruments
• Works with 1650 series probe-compatible testers
• Built to meet EN 61557 performance standards
• CE marked component for regulatory conformity
• Integral test button permits remote initiation of measurements
• Compatible with 1500 series accessories and instruments
• Works with 1650 series probe-compatible testers
• Built to meet EN 61557 performance standards
• CE marked component for regulatory conformity
**Applications**
• Suitable for verification of earth resistance where remote actuation is needed
• Ideal for panel wiring checks in control cabinets
• Used with multifunction testers during site commissioning
• Can be used for maintenance inspections in automation systems
• Used for electrical fault-finding in mechanical plant environments
• Ideal for panel wiring checks in control cabinets
• Used with multifunction testers during site commissioning
• Can be used for maintenance inspections in automation systems
• Used for electrical fault-finding in mechanical plant environments
How is remote control achieved during measurement tasks?
Remote operation is provided by an on-probe test button that transmits the user command back to the connected tester, allowing initiation of tests without returning to the instrument display.
Which approvals indicate it meets recognised measurement safety expectations?
It carries a CE mark and conforms to the EN 61557 standard, signifying adherence to the referenced tester accessory criteria.
Will it integrate with different tester families from the same manufacturer?
Yes, it is designed to Interface with the manufacturers specified 1500 and 1650 series tester products that accept remote probe accessories.
What practical advantage does the probe shape provide in electrical work?
The slim form facilitates access to recessed terminals and crowded enclosures, reducing the need to reposition wiring or panels during inspection.
Liens connexes
- Fluke TL165X Test Lead Kit 1650 Series
- Chauvin Arnoux P01102157 Remote Control Probe CA 6133
- Fluke Test Probe, 6 kV
- Fluke TP175 Probe TL22x Series
- Fluke Test Probe 10A
- Fluke Test Probe 10A
- Fluke Extension Probe Cable Videoscope Probe Fluke DS701
- Fluke Extension Probe Cable Videoscope Probe Fluke DS703 FC Videoscope