Fluke TP175 Probe, For Use With TL238 and TL27 Test Leads, TL22x Series

Sous-total (1 unité)*

35,00 €

(TVA exclue)

42,35 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 6 unité(s) prête(s) à être expédiée(s)
  • Plus 73 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
  • Plus 61 unité(s) expédiée(s) à partir du 13 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +35,00 €

*Prix donné à titre indicatif

N° de stock RS:
754-1264
Numéro d'article Distrelec:
176-00-066
Référence fabricant:
TP175
Fabricant:
Fluke
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Fluke

Product Type

Multi-Function Tester Accessory

Accessory Type

Probe

For Use With

TL238 and TL27 Test Leads, TL22x Series

Standards/Approvals

UL

Statut RoHS non applicable

Pays d'origine :
CN

Fluke Multi-Function Tester Accessory, UL Approval, Probe Type - TP175


This multi-function tester accessory is a twist-shielded test probe designed to extend tip protection while allowing adjustable exposure for a range of electrical measurements. It connects to compatible test leads and is intended for professionals working on installation, maintenance and diagnostic tasks in automation, electronics and electrical environments.

Features & Benefits


• Rated for CAT II1000V CAT III1000V CAT IV600V for safe system-level testing
• Maximum current capacity 10A for handheld current checks
• Tip exposure adjustable from19mm to4mm for measurement precision
• Operates between -20°C and55°C for field and workshop use
• Altitude rated to2000m for high-elevation deployments
• Meets EN61010-031 to align with recognised probe safety practices

**Applications**


• Suitable for checking control-panel voltages in industrial automation
• Ideal for insulation and continuity verification on electrical installations
• Used with TL238 and TL27 leads for general test routines
• Used for component-level checks in electronics laboratories
• Can be used with TL22x-compatible leads for site servicing and fault finding

Which lead types will accept this accessory?


It is compatible with TL22x family leads and specific TL238 and TL27 leads for direct connection.

How does the adjustable tip support precise measurements?


The extendable shroud alters exposed tip length to reduce stray contact and improve access to small test points.

What environmental limits affect use during outdoor work?


The probe functions from -20°C to55°C and is rated for operation up to2000m altitude, which guides deployment in cold, warm or high-altitude locations.

Does the product carry any agency listing relevant to safety?


The probe is UL approved and conforms with EN61010-031 for probe safety requirements.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.