RS PRO Screwdriver Bit, PZ1 Tip, 90 mm Overall 5-Piece

Sous-total (1 paquet de 5 unités)*

10,91 €

(TVA exclue)

13,20 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 10 unité(s) prête(s) à être expédiée(s)
  • Plus 1 060 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
  • Plus 1 000 unité(s) expédiée(s) à partir du 24 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
le paquet*
5 +2,182 €10,91 €

*Prix donné à titre indicatif

N° de stock RS:
449-9482
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Product Type

Screwdriver Bit

Size

PZ1

Number of Pieces

5

Material

Chrome Vanadium Steel, Molybdenum Steel

Overall Length

90mm

Standards/Approvals

No

Statut RoHS : Exempté

RS PRO Power Tool Pozidriv Head Bit


From the trusted RS PRO brand, this Pozidriv screwdriver bit has a 1/2 inch hexagonal drive bit, and designed to be used with compatible power drills and screwdrivers.

Alternative sizes are available;

• 449-9482 is a Pozidriv screwdriver bit, PZ1 90mm
• 449-9498 is a Pozidriv screwdriver bit, PZ2 90mm
• 449-9511 is a Pozidriv screwdriver bit, PZ3 90mm

Features and Benefits

• 1/2 inch, hexagonal screwdriver drive bits manufactured to DIN3126-E6-3 standard
• Particularly suited for high torque screwdriving, i.e. driving machine screws to a dead stop
• Long-life bits with an extremely hard titanium nitride surface finish
• Absorbs torque peaks and prolongs bit life

Applications

The power screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task, and a power screwdriver can save time and effort over a manual screwdriver. Power screwdrivers are typically used by professional tradesmen, engineers or in home improvement.

• Mechanical and industrial production
• Electronics
• Opening consoles - Xbox/Playstation
• Woodworking/carpentry
• Fastening wood and metal

What is the advantage of a Pozidriv screw?

A Pozidriv screw is an improvement on the crosshead screw, or Phillips screw. Like the crosshead, the Pozidriv screw naturally centers the torque when a Pozidrive screwdriver is applied, meaning there is less resistance and more control when screwing and unscrewing. To lessen the chance of the driver slipping from the screw head, known as cam out, the Pozidriv screw is preferable even to the Phillips screw.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

Small Pack Size: 449-9482
Large Pack Size: 265-8329

Standards

Phillips DIN5260-PH, Tin coated; Pozidriv DIN5260-PZ, Tin coated.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.