RS PRO Screwdriver Bit, PZ2 Tip, 90 mm Overall 5-Piece
- N° de stock RS:
- 449-9498
- Numéro d'article Distrelec:
- 304-19-374
- Fabricant:
- RS PRO
Sous-total (1 paquet de 5 unités)*
10,91 €
(TVA exclue)
13,20 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 20 unité(s) expédiée(s) à partir du 30 octobre 2026
- Plus 2 620 unité(s) expédiée(s) à partir du 30 octobre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le paquet* |
|---|---|---|
| 5 + | 2,182 € | 10,91 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 449-9498
- Numéro d'article Distrelec:
- 304-19-374
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Product Type | Screwdriver Bit | |
| Size | PZ2 | |
| Number of Pieces | 5 | |
| Material | Molybdenum Steel, Chrome Vanadium Steel | |
| Overall Length | 90mm | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type Screwdriver Bit | ||
Size PZ2 | ||
Number of Pieces 5 | ||
Material Molybdenum Steel, Chrome Vanadium Steel | ||
Overall Length 90mm | ||
Standards/Approvals No | ||
Statut RoHS : Exempté
RS PRO Power Tool Pozidriv Head Bit
From the trusted RS PRO brand, this Pozidriv screwdriver bit has a 1/2 inch hexagonal drive bit, and designed to be used with compatible power drills and screwdrivers.
Alternative sizes are available;
• 449-9482 is a Pozidriv screwdriver bit, PZ1 90mm
• 449-9498 is a Pozidriv screwdriver bit, PZ2 90mm
• 449-9511 is a Pozidriv screwdriver bit, PZ3 90mm
Features and Benefits
• 1/2 inch, hexagonal screwdriver drive bits manufactured to DIN3126-E6-3 standard
• Particularly suited for high torque screwdriving, i.e. driving machine screws to a dead stop
• Long-life bits with an extremely hard titanium nitride surface finish
• Absorbs torque peaks and prolongs bit life
Applications
The power screwdriver is one of the most essential hand tools in any workmans kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task, and a power screwdriver can save time and effort over a manual screwdriver. Power screwdrivers are typically used by professional tradesmen, engineers or in home improvement.
• Mechanical and industrial production
• Electronics
• Opening consoles - Xbox/Playstation
• Woodworking/carpentry
• Fastening wood and metal
What is the advantage of a Pozidriv screw?
A Pozidriv screw is an improvement on the crosshead screw, or Phillips screw. Like the crosshead, the Pozidriv screw naturally centers the torque when a Pozidrive screwdriver is applied, meaning there is less resistance and more control when screwing and unscrewing. To lessen the chance of the driver slipping from the screw head, known as cam out, the Pozidriv screw is preferable even to the Phillips screw.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
Small Pack Size: 449-9498
Standards
Phillips DIN5260-PH, Tin coated; Pozidriv DIN5260-PZ, Tin coated.
Liens connexes
- Facom Screwdriver Bit PZ2 Tip 90 mm Overall 1-Piece
- DeWALT Screwdriver Bit, PZ2 Tip 5-Piece
- Facom Screwdriver Bit PZ2 Tip, 32 mm Overall 1-Piece
- RS PRO Screwdriver Bit PZ2 Tip 25 mm Overall 5-Piece
- Facom Screwdriver Bit 25 mm Overall 3-Piece
- DeWALT Screwdriver Bit 14.5 cm Overall 16-Piece
- Wiha Screwdriver Bit PZ2 Tip, 75 mm Overall 1-Piece
- RS PRO Screwdriver Bit 90 mm Overall 5-Piece