EPIC 0.5-1.5 mm² HD Female Crimp Contact, 10A Minimum Wire Size 0.5 mm² Maximum Wire Size 1.5 mm² for use with EPIC H-D

Visuel non contractuel

Offre groupée disponible

Sous-total (1 paquet de 100 unités)*

64,30 €

(TVA exclue)

77,80 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 1 100 unité(s) expédiée(s) à partir du 30 mars 2026
  • Plus 1 400 unité(s) expédiée(s) à partir du 23 juin 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
le paquet*
100 - 9000,643 €64,30 €
1000 - 24000,617 €61,70 €
2500 - 49000,592 €59,20 €
5000 +0,566 €56,60 €

*Prix donné à titre indicatif

N° de stock RS:
398-4541
Référence fabricant:
11.2361
Fabricant:
EPIC
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

EPIC

Product Type

Heavy Duty Power Connector Contact

Series

HD

Accessory Type

Crimp Contact

Current

10A

For Use With

EPIC H-D Contact Heavy Duty Connectors

Termination Type

Crimp

Voltage

250 V

Minimum Wire Size mm²

0.5mm²

Standards/Approvals

0110b, SEV, VDE 0627/86, CSA, UL, VDE 0110/72, 79

Gender

Female

Maximum Wire Size mm²

1.5mm²

Size

0.5-1.5 mm²

Pays d'origine :
DE

H-D Plug and Socket Inserts Crimp Termination. Formed Contacts and Tooling


Stamped and formed contacts

Tooling available

H-D & H-DD


Assembled connectors are type tested to 10A 250V a.c. and include the following features:

High density contact loading gives more power and control connections in smaller shell sizes

Machined contacts available to provide reliable interconnection and serviceability. Order contacts separately

HD contacts are terminated simply and effectively using a quality 8 point indent crimp tool

Coupled connectors have protection rating of IP65

Plug and socket inserts are interchangeable and a separate earth connection is made through all inserts. The earth is connected to metal body shells

Note

Crimping tool 377-1121 is supplied in a tool case, without crimping dies and without locator

Warning

Connectors should not be coupled and decoupled under electrical load. Connectors of the same or different series being mounted side by side may be protected against incorrect mating by the use of coding options.

Approvals

SEV, UL, CSA

Standards

VDE 0110//72, 0110b, 79, VDE 0627//86

Liens connexes