Microchip AC102015 Chip Programming Adapter Adapter for Atmel-ICE, MPLAB ICD 4 and MPLAB PICkit 4 Debuggers Cable, Power
- N° de stock RS:
- 180-7529
- Référence fabricant:
- AC102015
- Fabricant:
- Microchip
Sous-total (1 unité)*
21,17 €
(TVA exclue)
25,62 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 1 unité(s) expédiée(s) à partir du 20 avril 2026
- Plus 23 unité(s) expédiée(s) à partir du 20 avril 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 21,17 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 180-7529
- Référence fabricant:
- AC102015
- Fabricant:
- Microchip
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
| Marque | Microchip | |
| Product Type | Chip Programming Adapter | |
| Sub Type | Adapter | |
| For Use With | Atmel-ICE, MPLAB ICD 4 and MPLAB PICkit 4 Debuggers Cable, Power Debugger and Segger J-Link Style Connectors | |
| Standards/Approvals | RoHS | |
| Sélectionner tout | ||
|---|---|---|
Marque Microchip | ||
Product Type Chip Programming Adapter | ||
Sub Type Adapter | ||
For Use With Atmel-ICE, MPLAB ICD 4 and MPLAB PICkit 4 Debuggers Cable, Power Debugger and Segger J-Link Style Connectors | ||
Standards/Approvals RoHS | ||
Microchip Technology Chip Programming Adapter
The Microchip Technology Chip programming adapter is a connectivity board. It supports JTAG, SWD and ICSP protocols in multiple connector formats. It is useful for debugging legacy AVR Xplained demonstration boards with MPLAB PICkit 4 debuggers.
Features and Benefits
• 1 x 8 -100 mil ICSP (compatible with MPLAB PICkit 4 ICSP)
• 2 x 10 -100 mil DIP (compatible with SEGGER J-link JTAG SWD)
• 2 x 5 -50 mil (compatible with Atmel-ICE and Power Debugger AVR JTAG)
• 2 x 5 -50 mil (compatible with Atmel-ICE and Power Debugger JTAG SWD)
• 2 x 7 -100 mil DIP (compatible with SEGGER J-link EJTAG)
• MPLAB ICD 4/MPLAB PICkit 4 connectivity to small ICSP connector (1 x 6 or 1 x 8 -50 mil SIP ICSP/JTAG)
• RJ11/45 (compatible with MPLAB ICD 4 ICSP/JTAG)
Applications
• Atmel-ICE debugging
• Legacy AVR debugging
• Seeger J-Link style connectors
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
Liens connexes
- Microchip AC162049-2 Chip Programming Adapter Programmer for MPLAB REAL ICE, MPLAB ICD and PICkit 3 In-Circuit Debugger
- Microchip Atmel-ICE Debugger SAM
- Microchip Atmel-ICE Chip Programmer, Programming Kit for SAM and Atmel AVR Microcontrollers
- Microchip AC164110 Chip Programming Adapter Adapter for Debugger Development Kit, PICkit 2 Programmer
- Microchip ATATMEL-ICE-ADPT Adapter for use with Atmel-ICE
- Microchip ATATMEL-ICE-CABLE for use with Atmel-ICE
- Microchip AC164301 DIP Socket Module Adapter for MPLAB PM3
- FTDI Chip VNC2 DEBUG MODULE Chip Programming Adapter Debugger for Viniculum-II IDE