Fluke 1674 Electrical Installation Tester 1000V Earth Resistance Measurement With USB
- N° de stock RS:
- 142-335
- Référence fabricant:
- FLUKE 1674FC SCH
- Fabricant:
- Fluke
Sous-total (1 unité)*
3 182,00 €
(TVA exclue)
3 850,22 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
- 5 unité(s) prête(s) à être expédiée(s)
Unité | Prix par unité |
|---|---|
| 1 + | 3 182,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 142-335
- Référence fabricant:
- FLUKE 1674FC SCH
- Fabricant:
- Fluke
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Fluke | |
| Product Type | Electrical Installation Tester | |
| Automatic RCD Test | Yes | |
| RCD Ramp Test | Yes | |
| Model Number | 1674 | |
| Non-Tripping | Yes | |
| Insulation Test Voltage | 1000V | |
| Test Type | Loop Impedance, RCD, Continuity, Insulation, Earth, SSR Isolated Flyback Converter | |
| Earth Resistance Measurement | Yes | |
| Downloadable Data | Yes | |
| Interface Type | USB | |
| Continuity Test Current | 10mA | |
| RCD Test Type | AC, F, Type S, Type A, Type G, Type B, B+ | |
| Standards/Approvals | IEC 610102034, IEC 615571 to IEC/EN 615578 and IEC 6155710, Complies IEC/EN 610101, IEC 610102030 | |
| Length | 2625000.00mm | |
| Weight | 1.6kg | |
| Remote Switch Mode | Yes | |
| Height | 11.93cm | |
| Width | 14.19cm | |
| Test Standards | DIN VDE 0100-600, IEC 60364-6 | |
| IP Rating | IP40 | |
| Power Source | Lithium-ion Battery, AC Adapter | |
| Safety Category Level | CAT IV, CAT III | |
| Safety Category Voltage | 600V | |
| Display Type | Colour LCD Touch Screen | |
| Battery Type | Rechargeable Lithium-ion, 10.8 V | |
| Plug Type | Type F | |
| Sélectionner tout | ||
|---|---|---|
Marque Fluke | ||
Product Type Electrical Installation Tester | ||
Automatic RCD Test Yes | ||
RCD Ramp Test Yes | ||
Model Number 1674 | ||
Non-Tripping Yes | ||
Insulation Test Voltage 1000V | ||
Test Type Loop Impedance, RCD, Continuity, Insulation, Earth, SSR Isolated Flyback Converter | ||
Earth Resistance Measurement Yes | ||
Downloadable Data Yes | ||
Interface Type USB | ||
Continuity Test Current 10mA | ||
RCD Test Type AC, F, Type S, Type A, Type G, Type B, B+ | ||
Standards/Approvals IEC 610102034, IEC 615571 to IEC/EN 615578 and IEC 6155710, Complies IEC/EN 610101, IEC 610102030 | ||
Length 2625000.00mm | ||
Weight 1.6kg | ||
Remote Switch Mode Yes | ||
Height 11.93cm | ||
Width 14.19cm | ||
Test Standards DIN VDE 0100-600, IEC 60364-6 | ||
IP Rating IP40 | ||
Power Source Lithium-ion Battery, AC Adapter | ||
Safety Category Level CAT IV, CAT III | ||
Safety Category Voltage 600V | ||
Display Type Colour LCD Touch Screen | ||
Battery Type Rechargeable Lithium-ion, 10.8 V | ||
Plug Type Type F | ||
- Pays d'origine :
- RO
Fluke 1670 Series Multifunction Installation Testers: A single solution for all your installation testing needs — simplified setup, faster testing, easier reporting.
Features & Benefits
Additional Capabilities
Modell Listing Multifunction Installation Testers (Schuko-Version)
Modell Listing Multifunction Installation Testers (Sets including TruTest Software, Schuko-Version)
Scope of Delivery Fluke 1670-Series
Liens connexes
- Fluke 1674 Electrical Installation Tester 1000V Earth Resistance Measurement With USB
- Fluke 1674 Electrical Installation Tester 1000V Earth Resistance Measurement With USB UKAS
- Fluke 1674 Electrical Installation Tester 1000V Earth Resistance Measurement With USB RSCAL
- Fluke 1673 Electrical Installation Tester 1000V Earth Resistance Measurement With USB
- Fluke 1673 Electrical Installation Tester 1000V Earth Resistance Measurement With USB UKAS
- Fluke 1673 Electrical Installation Tester 1000V Earth Resistance Measurement With USB RSCAL
- Fluke 1674FC Multifunction Tester 1000V Earth Resistance Measurement With USB Type C
- Fluke 1664 UK FTT Electrical Installation Tester Bundle 1000V Earth Resistance Measurement

