Fluke 1673 Electrical Installation Tester 1000V Earth Resistance Measurement With USB

Sous-total (1 unité)*

2 361,00 €

(TVA exclue)

2 856,81 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 4 unité(s) expédiée(s) à partir du 04 mai 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +2 361,00 €

*Prix donné à titre indicatif

Options d'étalonnage

la pièce

2 493,50 €

(TVA exclue)

3 017,14 €

(TVA incluse)

la pièce

2 529,00 €

(TVA exclue)

3 060,09 €

(TVA incluse)

N° de stock RS:
142-326
Référence fabricant:
FLUKE 1673FC SCH
Fabricant:
Fluke
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Fluke

Product Type

Electrical Installation Tester

Automatic RCD Test

Yes

Model Number

1673

RCD Ramp Test

Yes

Non-Tripping

Yes

Insulation Test Voltage

1000V

Maximum Voltage Measurement

50V

Test Type

Loop Impedance, Bent Monopole, Continuity, Earth Resistance, Installation, Insulation, Phase sequence, RCD, Straight, Voltage

Earth Resistance Measurement

Yes

Downloadable Data

Yes

Interface Type

USB

Continuity Test Current

10mA

RCD Test Type

Type B, AC, Type S, F, Type A

Standards/Approvals

IEC 610102034, IEC/EN 610101, IEC 610102030

Width

14.19cm

Weight

1.6kg

Remote Switch Mode

Yes

Length

2625000.00mm

Height

11.93cm

Test Standards

IEC 60364-6, DIN VDE 0100-600

IP Rating

IP40

Battery Type

Lithium-ion

Plug Type

Type F

Display Type

Touch Screen

Safety Category Level

CAT III 600 V, CAT IV 300 V

Safety Category Voltage

600V

Power Source

Lithium-ion Battery

Fluke Electrical Installation Tester, 1000V Maximum Voltage Measurement, 2000Ω Maximum Continuity Resistance - FLUKE 1673FC SCH


This electrical installation tester is designed for professionals in the automation, electronics, and electrical sectors. Offering a range of testing capabilities, it combines functionality and flexibility in a Compact format. The device measures 26.25 x 14.19 x 11.93 cm and weighs 1.6kg, ensuring ease of handling and portability for various installations.

Features & Benefits


• Performs non-tripping earth impedance testing to enhance safety
• Conducts RCD testing, including ramp tests for in-depth diagnostics
• Insulation resistance testing at multiple voltages for versatility
• Measures earth resistance to ensure compliance with safety standards
• Incorporates Bluetooth and USB interfaces for data transfer

Applications


• Used for verifying electrical installations in residential and commercial settings
• Used for RCD testing in compliance assessments
• Utilised in troubleshooting electrical systems for improved safety
• On-site checks for insulation resistance in various equipment
• Loop impedance measurements to analyse circuit integrity

How does the device ensure safety during testing?


Its CAT III and CAT IV safety ratings enable it to safely measure up to 1000 V, making it suitable for high-risk environments while adhering to safety standards.

What types of RCDs can this tester evaluate?


It can assess RCDs of types A, AC, B, B+, F, G, and S, offering comprehensive coverage for different applications and ensuring proper functionality in diverse settings.

What is the significance of the continuity test current?


The device provides a 1mA continuity test current, which is essential for accurate circuit integrity checks without risking damage to sensitive components.

Which test standards does the equipment comply with?


It conforms to DIN VDE 0100-600 and IEC 60364-6 standards, guaranteeing alignment with recognised electrical testing protocols and enhancing reliability in measurements.

Liens connexes