Microchip Atmel-ICE, Development Kit for SAM,AVR Microcontrollers

Sous-total (1 unité)*

58,15 €

(TVA exclue)

70,36 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 3 unité(s) expédiée(s) à partir du 05 janvier 2026
  • Plus 16 unité(s) expédiée(s) à partir du 05 janvier 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +58,15 €

*Prix donné à titre indicatif

N° de stock RS:
130-6124
Référence fabricant:
ATATMEL-ICE-PCBA
Fabricant:
Microchip
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Microchip

Accessory Type

Development Kit

For Use With

SAM,AVR Microcontrollers

Interface

JTAG, SWD, PDI, TPI, aWire, SPI, debugWIRE, UPDI

Programmer Name

Atmel-ICE

ATATMEL-ICE PCBA


The Atmel-ICE series consists of development tools for debugging and programming ARM Cortex-M based Atmel SAM and Atmel AVR microcontrollers with on-chip debug capability. The Atmel-ICE series supports JTAG, SWD, PDI, TPI, aWire, SPI and debugWIRE interfaces and is compatible with Atmel Studio.

Kit Contains:


• Atmel-ICE unit without plastic encapsulation

130-6122 Full Kit available

130-6123 Basic Kit available

System Requirements


The Atmel-ICE unit requires that a front-end debugging environment Atmel Studio version 6.2 or later is installed on your computer. The Atmel-ICE should be connected to the host computer using the USB cable provided, or a certified Micro-USB cable.

How to turn the Atmel - ICE on?

The Atmel-ICE is powered by the USB bus voltage. It requires less than 100mA to operate, and can, therefore, be powered through a USB hub. The power LED will illuminate when the unit is plugged in. When not connected in an active programming or debugging session, the unit will enter low-power consumption mode to preserve your computer's battery. The Atmel-ICE cannot be powered down - it should be unplugged when not in use.

How does it connect?

The Atmel-ICE communicates primarily using a standard HID interface and does not require a special driver on the host computer. The Atmel-ICE must be connected to an available USB port on the host computer using the USB cable provided, or suitable USB certified micro cable. The Atmel-ICE contains a USB 2.0 compliant controller and can operate in both full-speed and high-speed modes. For best results, connect the Atmel-ICE directly to a USB 2.0 compliant high-speed hub on the host computer using the cable provided.

Kit Types:


Cable kit: 177-9591
Adapter kit: 177-9590
Basic kit: 130-6123
PCBA kit: 130-6124
Full kit: 130-6122

Liens connexes