The Honeywell MLH series heavy duty pressure transducers combine application specific integrated circuit (ASIC) technology with a media-isolated, metal diaphragm design. It has 250 psi pressure range.
Total Error Band (TEB) as low as 2 %FSS Compensated and operating temperature range of -40°C to 125°C Less than 2 ms response time Fully temperature compensated, calibrated and amplified Rated IP65 or better for protection from most harsh environments