- N° de stock RS:
- 213-2735
- Référence fabricant:
- MLH05KPSB01A
- Fabricant:
- Honeywell
9 En stock pour livraison sous 4 jour(s)
Prix la pièce
210,40 €
(TVA exclue)
254,58 €
(TVA incluse)
Unité | Prix par unité |
---|---|
1 + | 210,40 € |
- N° de stock RS:
- 213-2735
- Référence fabricant:
- MLH05KPSB01A
- Fabricant:
- Honeywell
Documentation technique
Législations et de normes
Statut RoHS non applicable
Détails du produit
The Honeywell MLH series heavy duty pressure transducers combine application specific integrated circuit (ASIC) technology with a media-isolated, metal diaphragm design. It has 5000 psi pressure range.
Total Error Band (TEB) as low as 2 %FSS
Compensated and operating temperature range of -40°C to 125°C
Less than 2 ms response time
Fully temperature compensated, calibrated and amplified
Rated IP65 or better for protection from most harsh environments
Compensated and operating temperature range of -40°C to 125°C
Less than 2 ms response time
Fully temperature compensated, calibrated and amplified
Rated IP65 or better for protection from most harsh environments
Spécifications
Attribut | Valeur |
---|---|
Pressure Reading Type | Absolute |
Maximum Pressure Reading | 5000psi |
Accuracy | ±0.25% |
Output Type | Ratiometric |
Media Measured | Gas, Liquid, Oil |
Supply Voltage | 24 V |
IP Rating | IP65 |