Honeywell Technologies ABPMRRV600MGAA5 Pressure SensorBoard 6 SMT

Sous-total (1 boîte de 50 unités)*

1 552,15 €

(TVA exclue)

1 878,10 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 200 unité(s) expédiée(s) à partir du 20 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
La Boite*
50 +31,043 €1 552,15 €

*Prix donné à titre indicatif

N° de stock RS:
214-1428
Référence fabricant:
ABPMRRV600MGAA5
Fabricant:
Honeywell
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Honeywell

Maximum Overload Pressure

6000mbar

Product Type

Pressure Sensor

Sensor Type

Piezoresistive Pressure Sensor

Mount Type

Board

Package Type

SMT

Pin Count

6

Minimum Supply Voltage

-0.3V

Maximum Operating Pressure

600 mbar

Maximum Supply Voltage

5V

Accuracy

±0.25 %

Port Type

Dual Radial Barbed

Maximum Operating Temperature

+85°C

Standards/Approvals

BPA Free, LFGB, NSF-169

Length

7.3mm

Height

10.63mm

Width

6.3mm

Series

ABP

Minimum Operating Pressure

0bar

Minimum Operating Temperature

-40°C

Automotive Standard

ISO 9001

Honeywell ABP Series Gauge Pressure Sensor, 600 mbar Maximum Operating Pressure, ±0.25% Accuracy - ABPMRRV600MGAA5


This gauge pressure sensor is a Compact board-mount device designed to measure gage pressures in industrial, medical and commercial systems. It provides a conditioned ratiometric output suitable for direct reading of pressure across a specified span and is calibrated and temperature compensated using an on-board ASIC. The sensor is compatible with dry gases or, with an optional coating, non-corrosive liquids and condensation environments, and is manufactured to ISO 9001 standards.

Features and Benefits:


• ±0.25%FSS accuracy improves measurement precision
• Operates over -40 to +85°C for wide thermal use
• Ratiometric analogue or 12-bit digital output for flexibility
• Sleep mode reduces power to microamp levels for battery use
• Liquid-media option enables wet/wet differential sensing
• Calibrated update rates of ∼1kHz analogue, ∼2kHz digital

Applications


• Suitable for CPAP and ventilator pressure monitoring
• Ideal for pneumatic control and valve position sensing
• Used with blood analysis and patient-monitoring equipment
• Can be used for HVAC transmitter and air-brake systems
• Suitable for coffee makers and washing machine pressure control

What temperature range can the sensor operate within?


It functions across an operating temperature range of -40 to 85°C and is compensated over 0°C to 50°C.

Which outputs are available for system integration?


Outputs include a ratiometric analogue signal or 12-bit digital via I2C or SPI compatible interfaces.

What media can be applied to the pressure ports?


Dry gases are acceptable, a liquid media option adds a silicone-based gel coating for use with non-corrosive liquids and condensation.

How does the device behave under power-saving conditions?


A sleep mode option reduces power consumption to microamp levels when enabled while preserving measurement capability when awakened.

What mechanical port configurations are offered?


Multiple port types are available including dual radial barbed pressure transducer formats for flexible fluid connections.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.