Festo, 40 mm G 1/4 Threaded Pressure Gauge, 16 bar, UKAS
- N° de stock RS:
- 941-058
- Référence fabricant:
- MA-40-16-G1/4-EN
- Fabricant:
- Festo
Sous-total (1 unité)*
133,09 €
(TVA exclue)
161,04 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 59 unité(s) expédiée(s) à partir du 11 novembre 2026
- Plus 45 unité(s) expédiée(s) à partir du 30 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 133,09 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 941-058
- Référence fabricant:
- MA-40-16-G1/4-EN
- Fabricant:
- Festo
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Festo | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 16bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Brass | |
| Connection Size | G 1/4 | |
| Connection Type | Threaded | |
| Accuracy | ± 2.5 % | |
| Series | MA | |
| Case Material | ABS | |
| Dial Size | 40mm | |
| Connection Location | Back Entry | |
| Dial Colour | Black | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, EN 837-1 | |
| Calibrated | UKAS | |
| Model Number | 183901 | |
| Sélectionner tout | ||
|---|---|---|
Marque Festo | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 16bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Brass | ||
Connection Size G 1/4 | ||
Connection Type Threaded | ||
Accuracy ± 2.5 % | ||
Series MA | ||
Case Material ABS | ||
Dial Size 40mm | ||
Connection Location Back Entry | ||
Dial Colour Black | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, EN 837-1 | ||
Calibrated UKAS | ||
Model Number 183901 | ||
- Pays d'origine :
- PL
Festo Series MA Pressure Gauge, 40mm Dial size, 16 Bar Maximum Pressure Measurement - MA-40-16-G1/4-EN, Numeric Part Number:183901
This pressure gauge is a Compact instrument for monitoring gas and NEUTRAL fluid pressures in pneumatic and industrial systems. It provides a clear dial display in bar and psi for line installation and is suitable for environments with ambient and medium temperatures between −20°C and 60°C.
Features & Benefits
• 0 to 16 bar indicating range for low-pressure monitoring
• 2.5% accuracy class for dependable measurement precision
• G1/4 threaded connection enabling secure pipe and fitting joins
• ABS housing with black finish for durable, visible installation
• IP43 protection rating for resistance to splashes and ingress
• Brass pressure connection compatible with common pneumatics
• 2.5% accuracy class for dependable measurement precision
• G1/4 threaded connection enabling secure pipe and fitting joins
• ABS housing with black finish for durable, visible installation
• IP43 protection rating for resistance to splashes and ingress
• Brass pressure connection compatible with common pneumatics
Applications
• Suitable for panel or line installation in pneumatic control panels
• Ideal for use with inert gas supply systems in test rigs
• Used for pressure monitoring on workshop Air distribution lines
• Can be used for NEUTRAL fluid pressure checks in manufacturing
• Ideal for use with inert gas supply systems in test rigs
• Used for pressure monitoring on workshop Air distribution lines
• Can be used for NEUTRAL fluid pressure checks in manufacturing
What mounting orientation and connection position does it use?
The connection is rear central, designed for line installation with a G1/4 threaded interface.
Which media are acceptable and which must be avoided?
It is suitable for inert gases and NEUTRAL fluids and must not be used with acetylene or oxygen.
What are the thermal limits during operation?
The device operates within −20°C to 60°C for both ambient and medium temperatures.
What materials contact the measured medium and what is the window material?
Components contacting the medium are brass, the threaded plug is brass, and the viewing window is MADE from PS.
