Festo, 40 mm G 1/4 Threaded Pressure Gauge, 16 bar, RSCAL

Sous-total (1 unité)*

93,59 €

(TVA exclue)

113,24 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 45 unité(s) expédiée(s) à partir du 17 novembre 2026
  • Plus 8 unité(s) expédiée(s) à partir du 17 novembre 2026
  • Plus 45 unité(s) expédiée(s) à partir du 30 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +93,59 €

*Prix donné à titre indicatif

N° de stock RS:
941-057
Référence fabricant:
MA-40-16-G1/4-EN
Fabricant:
Festo
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Festo

Product Type

Pressure Gauge

Maximum Pressure Measurement

16bar

Minimum Pressure Measurement

0bar

Pressure Connection

Brass

Connection Size

G 1/4

Connection Type

Threaded

Accuracy

± 2.5 %

Series

MA

Case Material

ABS

Dial Colour

Black

Connection Location

Back Entry

Dial Size

40mm

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS, EN 837-1

Calibrated

RSCAL

Model Number

183901

Pays d'origine :
PL

Festo Series MA Pressure Gauge, 40mm Dial size, 16 Bar Maximum Pressure Measurement - MA-40-16-G1/4-EN, Numeric Part Number:183901


This pressure gauge is a Compact instrument for monitoring gas and NEUTRAL fluid pressures in pneumatic and industrial systems. It provides a clear dial display in bar and psi for line installation and is suitable for environments with ambient and medium temperatures between −20°C and 60°C.

Features & Benefits


• 0 to 16 bar indicating range for low-pressure monitoring
• 2.5% accuracy class for dependable measurement precision
• G1/4 threaded connection enabling secure pipe and fitting joins
• ABS housing with black finish for durable, visible installation
• IP43 protection rating for resistance to splashes and ingress
• Brass pressure connection compatible with common pneumatics

Applications


• Suitable for panel or line installation in pneumatic control panels
• Ideal for use with inert gas supply systems in test rigs
• Used for pressure monitoring on workshop Air distribution lines
• Can be used for NEUTRAL fluid pressure checks in manufacturing

What mounting orientation and connection position does it use?


The connection is rear central, designed for line installation with a G1/4 threaded interface.

Which media are acceptable and which must be avoided?


It is suitable for inert gases and NEUTRAL fluids and must not be used with acetylene or oxygen.

What are the thermal limits during operation?


The device operates within −20°C to 60°C for both ambient and medium temperatures.

What materials contact the measured medium and what is the window material?


Components contacting the medium are brass, the threaded plug is brass, and the viewing window is MADE from PS.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.