Festo, 40 mm G 1/4 Threaded Pressure Gauge, 10 bar, UKAS

Sous-total (1 unité)*

133,09 €

(TVA exclue)

161,04 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 168 unité(s) prête(s) à être expédiée(s)
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +133,09 €

*Prix donné à titre indicatif

N° de stock RS:
941-054
Référence fabricant:
MA-40-10-G1/4-EN
Fabricant:
Festo
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Festo

Maximum Pressure Measurement

10bar

Product Type

Pressure Gauge

Minimum Pressure Measurement

0bar

Pressure Connection

Brass

Connection Size

G 1/4

Connection Type

Threaded

Series

MA

Case Material

ABS

Dial Size

40mm

Connection Location

Back Entry

Dial Colour

Black

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Model Number

183900

Calibrated

UKAS

Pays d'origine :
PL

Festo G 1/4 Pneumatic Pressure Gauge, 10 Bar - MA Series - MA-40-10-G1/4-EN


This Festo pneumatic pressure gauge is used to measure medium to very high pressure levels and is suitable for use in compressors. The mechanical component does not need a power source to operate and offers a long service life. It's a Bourdon-tube pressure gauge, a type that's known for its uncomplicated design combined with highly accurate pressure readings. This component is analogue but can be modified to provide electrical outputs. It has an ABS (acrylonitrile butadiene styrene) thermoplastic housing that withstands heavy use and tough environmental conditions.

• Connection size of G 1/4

• Gauge outside diameter of 40 mm

• Maximum pressure measurement of 10 bar

• Minimum pressure measurement of 0 bar

• Line installation mounting type

• Ambient temperature range of -20°C to +60°C

• IP43 (ingress protection) rating for protection from objects greater than 1 mm and high-pressure water jets

Range Information


• The range of Festo MA pressure gauges is suitable for front-panel or in-line installation and includes display ranges up to 16 bar or 230 psi (pounds per square inch)

• The units are designed to offer precise pressure readings in pneumatic control systems. This range includes both low-pressure and precision-pressure gauges

The Festo pressure gauge with display unit in bar and psi which Indicating range 0 - 1 MPa. It has bourdon-tube pressure gauge of structure and ABS housing material. Its nominal size of pressure gauge is 40.

Ambient temperature -20 to 60 °C

Protection class IP43

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.