Maxim Integrated MAX30102 accelerometer EV kit Accelerometer Evaluation Kit for USBOSMB and MAX30102DBEVKIT Maxim
- N° de stock RS:
- 191-4220
- Référence fabricant:
- MAX30102ACCEVKIT#
- Fabricant:
- Maxim Integrated
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 191-4220
- Référence fabricant:
- MAX30102ACCEVKIT#
- Fabricant:
- Maxim Integrated
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
| Marque | Maxim Integrated | |
| Sensor Technology | Accelerometer | |
| Featured Device | USBOSMB and MAX30102DBEVKIT | |
| For Use With | Maxim Integrated MAX30102 | |
| Kit Classification | Evaluation Kit | |
| Kit Name | MAX30102 accelerometer EV kit | |
| Sélectionner tout | ||
|---|---|---|
Marque Maxim Integrated | ||
Sensor Technology Accelerometer | ||
Featured Device USBOSMB and MAX30102DBEVKIT | ||
For Use With Maxim Integrated MAX30102 | ||
Kit Classification Evaluation Kit | ||
Kit Name MAX30102 accelerometer EV kit | ||
The Maxim Integrated evaluation kit (EV kit) for MAX30102 provides a proven design to evaluate the MAX30102 integrated pulse-oximetry and heart-rate monitor integrated circuit (IC). The EV kit consist of two boards. USBOSMB is the mother board and MAX30102DBEVKIT is the daughter board that includes the MAX30102 and an accelerometer. The EV kit is powered using the USB supply to generate +1.8V for the sensor and +4.5V for the internal LEDs of the MAX30102, and +3.3V for the accelerometer. The EV kit comes with a MAX30102EFD+ installed in a 14-pin OESIP package.
Real-Time Monitoring
Flexible PCB Design
USB-Powered
On-Board Accelerometer
Proven PCB Layout
Fully Assembled and Tested
Windows 7-, and Windows 8/8.1-Compatible Software
Flexible PCB Design
USB-Powered
On-Board Accelerometer
Proven PCB Layout
Fully Assembled and Tested
Windows 7-, and Windows 8/8.1-Compatible Software
Liens connexes
- Maxim Integrated MAX30110 Evaluation Kit Accelerometer Sensor Evaluation Kit for MAX30110 MAX30110EWG
- Maxim Integrated MAX17205G EV Kit Power Management for DS91230 for Maxim Integrated MAX17205/MAX17215
- Maxim Integrated MAX98050EVSYS# Evalution Platform Development Kit
- Wurth Elektronik EV-Kit Proteus-II with integrated antenna Proteus-II Bluetooth Evaluation Kit for Proteus-II EV-kit
- STMicroelectronics 3D Digital Accelerometer Sensor Kit Based on LIS25BA Accelerometer Evaluation Kit for
- Maxim Integrated MAXM86161 Development Kit Biometric Sensor Development Kit for MAXM86161EVSYS
- Maxim Integrated MAX20087EVKIT Evaluation Kit for MAX20087EVKIT MAX20087EVKIT
- STMicroelectronics 3-axis digital accelerometer Sensor Kit based on AIS25BA Accelerometer Sensor Evaluation Kit for