Maxim Integrated Evaluation Kit Power Management for MAX20361 for MAX20361

Sous-total (1 unité)*

71,40 €

(TVA exclue)

86,39 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Dernier stock RS
  • 25 dernière(s) unité(s), prête(s) à l'envoi d'un autre centre de distribution
Unité
Prix par unité
1 +71,40 €

*Prix donné à titre indicatif

N° de stock RS:
210-5518
Référence fabricant:
MAX20361EVKIT#
Fabricant:
Maxim Integrated
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Maxim Integrated

Product Type

Evaluation Kit

Power Management Function

Power Management

For Use With

MAX20361

Kit Classification

Evaluation Kit

Featured Device

MAX20361

Kit Name

Evaluation Kit

Standards/Approvals

No

MAX20361 Evaluation Kit


The MAX20361 EV kit (evaluation kit) from Maxim Integrated is a fully assembled and tested PCB (printed circuit board). The MAX20361 is perfect for evaluation of the MAX20361 single/multi-cell solar harvester with maximum power point tracking (MPPT) and harvest counter.

For the USB2PMB2 adapter board to provide I2C interface, this robust EV kit utilises a Pmod™ connector. To generate input current to the IC, the Maxim Integrated EV kit features an on-board adjustable current source and monocrystalline solar cell. In addition, the MAX20361 EV kit also features resistor load and supercapacitor to evaluate the integrated charger of the MAX20361. For convenient sensing of the MAX20361 output current, the EV kit also included load current monitoring circuitry. The MAX20361 EV kit software controls the USB2PMB2 adapter board over the USB, which generates I2C commands. The EV kit ships with jumpers installed and supply voltages set to typical operating values.

Features and Benefits


Fully Assembled and Tested

USB powered operation

Proven high-speed USB PCB layout

Pmod I2C interface

Flexible Configuration

On-board Solar Cell and Current Monitoring

Applications


EV kits (evaluations kits) from Maxim Integration are fully assembled and tested to provide a working circuit for evaluation and development.

What is supplied?


MAX20361 EV kit

USB2PMB2 adapter board

USB A to micro-B cable

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.