Bourns 10kΩ Linear Potentiometer 10-Turns 2-Gang Panel Mount, 3549S-2AA-103/103B
- N° de stock RS:
- 285-7749
- Numéro d'article Distrelec:
- 302-31-094
- Référence fabricant:
- 3549S-2AA-103/103B
- Fabricant:
- Bourns
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 285-7749
- Numéro d'article Distrelec:
- 302-31-094
- Référence fabricant:
- 3549S-2AA-103/103B
- Fabricant:
- Bourns
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Bourns | |
| Potentiometer Type | Linear | |
| Maximum Resistance | 10kΩ | |
| Number of Gangs | 2 | |
| Number of Turns | 10 | |
| Power Rating | 2W | |
| Mounting Type | Panel Mount | |
| Shaft Diameter | 6.35 mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Bourns | ||
Potentiometer Type Linear | ||
Maximum Resistance 10kΩ | ||
Number of Gangs 2 | ||
Number of Turns 10 | ||
Power Rating 2W | ||
Mounting Type Panel Mount | ||
Shaft Diameter 6.35 mm | ||
- Pays d'origine :
- MX
The precision potentiometer designed for HMI and MMI applications. It features wire wound and Hybritron elements, offering high rotational life and optional linearity. The potentiometer has a total resistance tolerance of ±3% for the wire wound element and ±10% for the Hybritron element. With a compact design and RoHS compliance, this potentiometer is suitable for use in various applications.
Wire wound and Hybritron elements for high rotational life
Designed for HMI and MMI applications
Optional 0.1% linearity for precise control
Suitable for use under side load conditions
Dual gang option for versatile use
Optional A/R lug and servo mount options
Dual ball bearing option for improved durability
RoHS compliant for environmental compliance
Designed for HMI and MMI applications
Optional 0.1% linearity for precise control
Suitable for use under side load conditions
Dual gang option for versatile use
Optional A/R lug and servo mount options
Dual ball bearing option for improved durability
RoHS compliant for environmental compliance
Liens connexes
- Bourns 3549 10kΩ Rotary Potentiometer 10-Turns 1-Gang Bushing Mount, 3549S-1AA-103B
- Bourns 3549 5kΩ Rotary Potentiometer 10-Turns 2-Gang Panel Mount, 3549S-2AA-502/502A
- Bourns 3549 10kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3549S-1AG-103A
- Bourns 3549 10kΩ Rotary Potentiometer 10-Turns 1-Gang Servo Mount, 3549S-1AE-103A
- Bourns 3549 10kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3549S-1AA-103A
- Bourns 3549 10kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3549H-1AA-103A
- Nidec Components 10kΩ Rotary Potentiometer 3-Turns 1-Gang, MC1003-000-103
- Bourns 6637 10kΩ Rotary Potentiometer Continuous-Turns 1-Gang Bushing Mount, 6637S-1-103