TE Connectivity 1624227 10 kΩ Potentiometer, 1624227-6
- N° de stock RS:
- 472-816
- Numéro d'article Distrelec:
- 304-59-145
- Référence fabricant:
- 1624227-6
- Fabricant:
- TE Connectivity
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 paquet de 40 unités)*
232,72 €
(TVA exclue)
281,60 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 21 septembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le paquet* |
|---|---|---|
| 40 - 160 | 5,818 € | 232,72 € |
| 200 + | 5,702 € | 228,08 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 472-816
- Numéro d'article Distrelec:
- 304-59-145
- Référence fabricant:
- 1624227-6
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Product Type | Potentiometer | |
| Maximum Resistance | 10kΩ | |
| Shaft Diameter | 6mm | |
| Power Rating | 0.2W | |
| Standards/Approvals | EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, 2016, EU ELV 2000/53/EC | |
| Length | 30mm | |
| Series | 1624227 | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type Potentiometer | ||
Maximum Resistance 10kΩ | ||
Shaft Diameter 6mm | ||
Power Rating 0.2W | ||
Standards/Approvals EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, 2016, EU ELV 2000/53/EC | ||
Length 30mm | ||
Series 1624227 | ||
- Pays d'origine :
- BZ
The TE Connectivity potentiometer offers exceptional performance, tailored for diverse applications requiring precision and reliability. With its innovative design, it combines durability with an efficient solder process capability, allowing for seamless integration in various electronic setups. Its compliance with international directives ensures an environmentally responsible choice for manufacturers and engineers alike. The component's ability to withstand high temperatures and its compatible form factor make it ideal for a range of passive applications. Moreover, the detailed product compliance documentation underscores the manufacturer's commitment to quality and safety across markets, including stringent RoHS and REACH regulations. This product represents a perfect solution for those seeking reliability and compliance in their electronic components.
Designed for robust performance in electronic applications
Offers wave solder capabilities up to 265°C
Complies with EU RoHS and ELV directives for safe use
Includes extensive compliance documentation for peace of mind
Ideal for high-temperature environments ensuring longevity
Supported by TE Connectivitys renowned expertise in passive components
Liens connexes
- TE Connectivity SM1 10 kΩ Precision Potentiometer Bracket Mount, SM1-7
- TE Connectivity SP1 10 kΩ Precision Potentiometer Bracket Mount, SP1-4
- TE Connectivity SP1 10 kΩ Linear Potentiometer Bracket Mount, SP1-25
- TE Connectivity SP2 10 kΩ Linear Potentiometer Bracket Mount, SP2-50
- TE Connectivity SP1 10 kΩ Linear Potentiometer Bracket Mount, SP1-50
- TE Connectivity SP2 10 kΩ Linear Potentiometer Bracket Mount, SP2-25
- TE Connectivity SM1 10 kΩ Precision Potentiometer Bracket Mount, SM1-12
- TE Connectivity SM2 10 kΩ Precision Potentiometer Bracket Mount, SM2-25
