TE Connectivity SM1 10 kΩ Precision Potentiometer Bracket Mount, SM1-7
- N° de stock RS:
- 212-686
- Référence fabricant:
- SM1-7
- Fabricant:
- TE Connectivity
Sous-total (1 unité)*
376,47 €
(TVA exclue)
455,53 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 4 unité(s) expédiée(s) à partir du 18 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 376,47 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 212-686
- Référence fabricant:
- SM1-7
- Fabricant:
- TE Connectivity
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
| Marque | TE Connectivity | |
| Potentiometer Type | Precision | |
| Product Type | Potentiometer | |
| Maximum Resistance | 10kΩ | |
| Power Rating | 2W | |
| Element Material | Nylon Coated Stainless Steel | |
| Mount Type | Bracket Mount | |
| Termination Style | Solder Plated | |
| Minimum Operating Temperature | 18°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS Compliant | |
| Height | 43mm | |
| Series | SM1 | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Potentiometer Type Precision | ||
Product Type Potentiometer | ||
Maximum Resistance 10kΩ | ||
Power Rating 2W | ||
Element Material Nylon Coated Stainless Steel | ||
Mount Type Bracket Mount | ||
Termination Style Solder Plated | ||
Minimum Operating Temperature 18°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS Compliant | ||
Height 43mm | ||
Series SM1 | ||
The TE Connectivity SM1 is the perfect solution when tight space is an issue. At just a little over an inch across, this miniature stringpot offers full stroke measurement ranges from 2.4 to 25 inches. A precision plastic hybrid 10K-ohm potentiometer delivers a precise voltage divider output signal that is linearly proportional to the travel of the spring-loaded measuring cable.
Suited for IP50
Plastic-hybrid precision potentiometer
Liens connexes
- TE Connectivity SM1 10 kΩ Precision Potentiometer Bracket Mount, SM1-12
- TE Connectivity SM1 10 kΩ Precision Potentiometer 1-Gang Panel, SM1-25
- TE Connectivity SP1 10 kΩ Precision Potentiometer Bracket Mount, SP1-4
- TE Connectivity SM2 10 kΩ Precision Potentiometer Bracket Mount, SM2-25
- TE Connectivity SM2 10 kΩ Precision Potentiometer 1-Gang Panel, SM2-7
- TE Connectivity SKH Precision Potentiometer Bracket Mount, SKH-250-4
- TE Connectivity SGD Precision Potentiometer Bracket Mount, SGD-120-3
- TE Connectivity SPD Precision Potentiometer Bracket Mount, SPD-25-3