Wurth Elektronik 33 μF Surface Mount Aluminium Polymer Capacitor, 63V dc
- N° de stock RS:
- 275-9288
- Référence fabricant:
- 865080753012
- Fabricant:
- Wurth Elektronik
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 275-9288
- Référence fabricant:
- 865080753012
- Fabricant:
- Wurth Elektronik
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
| Marque | Wurth Elektronik | |
| Technology | Aluminium Electrolytic | |
| Product Type | Aluminium Polymer Capacitor | |
| Capacitance | 33μF | |
| Voltage | 63V dc | |
| Mount Type | Surface Mount | |
| Package/Case | Plastic | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 8 x 10.5 mm | |
| Series | WCAP-ASLI | |
| Height | 10.5mm | |
| Length | 10.5mm | |
| Ripple Current | 112mA | |
| Leakage Current | 20.79μA | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Dissipation Factor | 12% | |
| Lifetime | 2000 h | |
| Sélectionner tout | ||
|---|---|---|
Marque Wurth Elektronik | ||
Technology Aluminium Electrolytic | ||
Product Type Aluminium Polymer Capacitor | ||
Capacitance 33μF | ||
Voltage 63V dc | ||
Mount Type Surface Mount | ||
Package/Case Plastic | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 8 x 10.5 mm | ||
Series WCAP-ASLI | ||
Height 10.5mm | ||
Length 10.5mm | ||
Ripple Current 112mA | ||
Leakage Current 20.79μA | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Dissipation Factor 12% | ||
Lifetime 2000 h | ||
The Wurth Elektronik aluminium electrolytic capacitors has applications in filtering and smoothing. It is used as input and output capacitor for switched-mode power supply.
Low impedance and long life +105 degree Celsius
It comes with reflow soldering