TE Connectivity POD-LOK Series Pluggable Terminal Block, 2317947-2
- N° de stock RS:
- 476-957
- Numéro d'article Distrelec:
- 304-61-358
- Référence fabricant:
- 2317947-2
- Fabricant:
- TE Connectivity
Sous-total (1 paquet de 3000 unités)*
193,26 €
(TVA exclue)
233,84 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 80,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 07 mai 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s) | le paquet | Prix par unité* |
|---|---|---|
| 1 + | 193,26 € | 0,064 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 476-957
- Numéro d'article Distrelec:
- 304-61-358
- Référence fabricant:
- 2317947-2
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Product Type | Pluggable Terminal Block | |
| Housing Material | Polyamide 66 | |
| Orientation | Flag | |
| Colour | Natural | |
| Length | 8.3mm | |
| Series | POD-LOK | |
| Width | 19.6 mm | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 | |
| Depth | 6.5mm | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type Pluggable Terminal Block | ||
Housing Material Polyamide 66 | ||
Orientation Flag | ||
Colour Natural | ||
Length 8.3mm | ||
Series POD-LOK | ||
Width 19.6 mm | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 | ||
Depth 6.5mm | ||
- Pays d'origine :
- CN
The TE Connectivity Insulation boot is designed for demanding applications, offering robust protection and reliability for your electrical connections. Crafted from high-quality nylon 66, it ensures durability and resilience in a variety of environments, withstanding temperatures ranging from -40 to 105 °C. The boot's flag terminal orientation allows for easy installation and integration in tight spaces, making it a versatile choice for various projects. Its natural colour blends seamlessly into countless applications, providing both functionality and aesthetic simplicity. Whether you're working with insulation sleeves or terminal housings, this product is engineered to meet the highest standards of performance, embodying the perfect balance of innovation and practicality.
Engineered for reliability in harsh conditions
Smooth installation with a flag terminal orientation
Constructed from robust nylon 66 for long lasting use
Natural colour allows for discreet application in designs
Meets compliance with EU RoHS and ELV directives
Liens connexes
- TE Connectivity Vertical Header 2317947-1
- TE Connectivity Vertical Header 284406-1
- TE Connectivity Buchanan Vertical Header Pluggable
- TE Connectivity Vertical Header Wire Termination, 316293-2
- TE Connectivity Vertical Header Through Hole Termination, 2305908-7
- TE Connectivity Vertical Header Through Hole Termination, 2305908-6
- TE Connectivity Vertical Header Through Hole Termination, 2305908-5
- TE Connectivity 3 Way Pluggable Terminal Block Board Mount 316293-1
