TE Connectivity 31629 Series Pluggable Terminal Block, 316293-2
- N° de stock RS:
- 474-742
- Numéro d'article Distrelec:
- 304-61-437
- Référence fabricant:
- 316293-2
- Fabricant:
- TE Connectivity
Sous-total (1 paquet de 250 unités)*
198,22 €
(TVA exclue)
239,85 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 80,00 €
Temporairement en rupture de stock
- Expédition à partir du 30 avril 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s) | le paquet | Prix par unité* |
|---|---|---|
| 1 + | 198,22 € | 0,793 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 474-742
- Numéro d'article Distrelec:
- 304-61-437
- Référence fabricant:
- 316293-2
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Product Type | Pluggable Terminal Block | |
| Minimum Wire Size mm² | 0.32mm² | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Maximum Wire Size mm² | 1.65mm² | |
| Minimum Wire Size AWG | 22 AWG | |
| Maximum Wire Size AWG | 15 AWG | |
| Orientation | Vertical | |
| Colour | Black | |
| Standards/Approvals | UL94 HB | |
| Length | 40.6mm | |
| Series | 31629 | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type Pluggable Terminal Block | ||
Minimum Wire Size mm² 0.32mm² | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Maximum Wire Size mm² 1.65mm² | ||
Minimum Wire Size AWG 22 AWG | ||
Maximum Wire Size AWG 15 AWG | ||
Orientation Vertical | ||
Colour Black | ||
Standards/Approvals UL94 HB | ||
Length 40.6mm | ||
Series 31629 | ||
- Pays d'origine :
- JP
The TE Connectivity 3 Circuit Cluster Block offers a robust solution for electrical connections, designed specifically for versatility and reliability in demanding environments. Constructed from high-quality PBT GF material, it accommodates a variety of wire sizes, ensuring seamless integration into various applications. This components impressive operating temperature range makes it ideal for use in diverse conditions, while its thoughtful design facilitates convenient mounting and connectability. By integrating advanced engineering principles, it enables users to achieve reliable performance and maintain safety across various electronic systems. This product stands as a testament to quality and precision, making it an indispensable asset for both industrial and commercial wiring tasks.
Compatible with discrete wire types for enhanced versatility
Sleek design enables seamless integration into existing systems
Low halogen content ensures safety and compliance with environmental standards
Active status ensures availability and reliable sourcing
Packaged efficiently to reduce waste and improve storage convenience
Mating pin diameter optimised for superior connectivity
Designed for ease of use with straightforward mounting configurations
Liens connexes
- TE Connectivity 3 Way Pluggable Terminal Block Board Mount 316293-1
- TE Connectivity Vertical Header Through Hole Termination, 2305908-7
- TE Connectivity Vertical Header Through Hole Termination, 2305908-6
- TE Connectivity Vertical Header Through Hole Termination, 2305908-5
- TE Connectivity Buchanan Vertical Plug Wire Termination,
- TE Connectivity Vertical Header 284406-1
- TE Connectivity Vertical Header 2317947-1
- TE Connectivity Vertical Header 2317947-2
