TE Connectivity AMP Series Pluggable Terminal Block, 284406-1
- N° de stock RS:
- 468-317
- Numéro d'article Distrelec:
- 304-61-380
- Référence fabricant:
- 284406-1
- Fabricant:
- TE Connectivity
Sous-total (1 boîte de 1000 unités)*
174,24 €
(TVA exclue)
210,83 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 25 mai 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Boîte(s) | La Boite | Prix par unité* |
|---|---|---|
| 1 + | 174,24 € | 0,174 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 468-317
- Numéro d'article Distrelec:
- 304-61-380
- Référence fabricant:
- 284406-1
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Product Type | Pluggable Terminal Block | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Orientation | Vertical | |
| Colour | Natural | |
| Series | AMP | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, 2016, UL Report, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant | |
| Length | 30.5mm | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type Pluggable Terminal Block | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Orientation Vertical | ||
Colour Natural | ||
Series AMP | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, 2016, UL Report, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant | ||
Length 30.5mm | ||
- Pays d'origine :
- US
The TE Connectivity 2 Circuit Cluster Block, crafted from durable PBT GF, offers a reliable and efficient solution for your wiring needs. Designed for optimal performance, this product caters to discrete wire types, making it an excellent choice for diverse applications. The cluster block features a natural colour that seamlessly integrates into various environments, while its compact dimensions ensure compatibility within tight spaces. With a sophisticated mechanical attachment and mounting configuration, installing this cluster block is a breeze. This essential component from te connectivity is engineered to uphold high standards of product compliance, making it a dependable option for both commercial and residential projects.
Constructed from robust PBT GF for enhanced durability
Compatible with magnet wire for versatile applications
Features an innovative block mounting configuration
Optimised for straightforward installation in various settings
Offers a comprehensive compliance with EU RoHS and REACH standards
Low halogen content ensures environmental safety
Designed for a maximum insulation diameter range
Encased in packaging that aligns with demand for bulk procurement
Liens connexes
- TE Connectivity Positive Lock Series Pluggable Terminal Block, 2317947-1
- TE Connectivity 31629 Series Pluggable Terminal Block 316293-1
- TE Connectivity 31629 Series Pluggable Terminal Block, 316293-2
- TE Connectivity Buchanan PCB Terminal Blocks Series Pluggable Terminal Block 5.08 mm Pitch 284047-7
- TE Connectivity POD-LOK Series Pluggable Terminal Block, 2317947-2
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 1-2305909-1
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch 1-796634-1
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1-1986692-1
