MOXA Remote I/O Module ioLogik R1200 Digital 48V dc
- N° de stock RS:
- 256-3716
- Numéro d'article Distrelec:
- 300-20-778
- Référence fabricant:
- ioLogik R1210
- Fabricant:
- MOXA
Sous-total (1 unité)*
226,75 €
(TVA exclue)
274,37 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
- Plus 10 unité(s) expédiée(s) à partir du 05 novembre 2026
- Plus 3 unité(s) expédiée(s) à partir du 23 novembre 2026
Unité | Prix par unité |
|---|---|
| 1 + | 226,75 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 256-3716
- Numéro d'article Distrelec:
- 300-20-778
- Référence fabricant:
- ioLogik R1210
- Fabricant:
- MOXA
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | MOXA | |
| Module Type | RS485 | |
| Product Type | Remote I/O Module | |
| Input Type | Digital | |
| Mount Type | DIN Rail | |
| Interface Type | RS485 | |
| Maximum Supply Voltage | 48V dc | |
| Number of I/Os | 16 | |
| Maximum Operating Temperature | 75°C | |
| Series | ioLogik R1200 | |
| Depth | 84mm | |
| Length | 124mm | |
| Standards/Approvals | WEEE, IEC 60068-2-27, Telcordia SR332, EN 61000-6-2/-6-4, IEC 60068-2-6, CRoHS, UL 508, IEC 61000-4-2, IEC 61000-4-8, IEC 61000-4-6, EN 55032/24, CISPR 32, IEC 61000-4-3, RoHS, IEC 61000-4-5, IEC 61000-4-4, FCC Part 15B Class A | |
| Width | 27.8mm | |
| Sélectionner tout | ||
|---|---|---|
Marque MOXA | ||
Module Type RS485 | ||
Product Type Remote I/O Module | ||
Input Type Digital | ||
Mount Type DIN Rail | ||
Interface Type RS485 | ||
Maximum Supply Voltage 48V dc | ||
Number of I/Os 16 | ||
Maximum Operating Temperature 75°C | ||
Series ioLogik R1200 | ||
Depth 84mm | ||
Length 124mm | ||
Standards/Approvals WEEE, IEC 60068-2-27, Telcordia SR332, EN 61000-6-2/-6-4, IEC 60068-2-6, CRoHS, UL 508, IEC 61000-4-2, IEC 61000-4-8, IEC 61000-4-6, EN 55032/24, CISPR 32, IEC 61000-4-3, RoHS, IEC 61000-4-5, IEC 61000-4-4, FCC Part 15B Class A | ||
Width 27.8mm | ||
- Pays d'origine :
- TW
MOXA Remote I/O Module, 16 I/Os, 48V DC Maximum Supply Voltage - ioLogik R1210
Features and Benefits:
• RS485 Interface enabling robust serial-bus connections
• 48V DC maximum supply voltage for higher-voltage control systems
• Rated to operate up to +75 °C for elevated-temperature installations
• Conforms to multiple EMI/EMC and safety standards for interference resilience
• DIN-rail mounting simplifies panel integration and replacement
Applications
• Ideal for remote monitoring in factory automation networks
• Used with serial field buses in building management systems
• Can be used for expanding I/O in machine control cabinets
• Suitable for installations requiring Compact rail-mounted I/O points
How many I/O points does it provide and what type are they?
What mounting method is used for installation in control panels?
Which electrical Interface is used to communicate with controllers?
What environmental or EMC qualifications support deployment near motors or drives?
Liens connexes
- MOXA Remote I/O Module ioLogik R1200 Digital 28.8V
- MOXA Remote I/O Module ioLogik R1200 Digital 48V dc
- MOXA Remote I/O Module ioLogik R1200 Analogue 48V dc
- MOXA Remote I/O Module ioLogik 2500 Digital 48V
- MOXA Remote I/O Module ioLogik E2200 Digital 36V
- MOXA Ethernet Module ioLogik E1200 Digital 36V
- Weidmüller Remote I/O Module NX Digital 48V dc
- MOXA ioLogik E2210 Remote Control System,900 Hz