MOXA Remote I/O Module ioLogik R1200 Analogue 48V dc

Sous-total (1 unité)*

360,67 €

(TVA exclue)

436,41 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 3 unité(s) prête(s) à être expédiée(s)
  • Plus 3 unité(s) expédiée(s) à partir du 21 décembre 2026
  • Plus 4 unité(s) expédiée(s) à partir du 18 janvier 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +360,67 €

*Prix donné à titre indicatif

N° de stock RS:
256-3722
Numéro d'article Distrelec:
300-20-784
Référence fabricant:
ioLogik R1240
Fabricant:
MOXA
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

MOXA

Module Type

RS485

Product Type

Remote I/O Module

Input Type

Analogue

Mount Type

DIN Rail

Interface Type

RS485

Maximum Supply Voltage

48V dc

Number of I/Os

8

Maximum Operating Temperature

75°C

Series

ioLogik R1200

Standards/Approvals

IEC 61000-4-3, IEC 61000-4-8, IEC 60068-2-6, CISPR 32, RoHS, IEC 60068-2-27, WEEE, EN 55032/24, Telcordia SR332, IEC 61000-4-6, IEC 61000-4-5, IEC 61000-4-4, EN 61000-6-2/-6-4, CRoHS, UL 508, IEC 61000-4-2, FCC Part 15B Class A

Length

124mm

Depth

84mm

Width

27.8mm

Pays d'origine :
TW

MOXA Remote I/O Module, 48V DC Maximum Supply Voltage, 8 I/Os - ioLogik R1240


This remote I/O module is a Compact RS485 analogue input device designed for industrial control and monitoring. It connects multiple analogue signals to RS485 networks for SCADA and PLC environments, offering a DIN-rail mounting format suited to cabinet and panel installations where space efficiency and networked data acquisition are required.

Features and Benefits:


• Eight analogue channels for multi-signal acquisition and consolidation
• RS485 Interface enabling robust serial network communication
• 48V DC maximum supply support for industrial power systems
• Wide operating temperature up to +75°C for harsh environments
• Extensive electromagnetic and mechanical immunity for stable operation
• DIN-rail mounting for fast field installation and modular expansion

Applications


• Suitable for SCADA data acquisition in process control systems
• Ideal for integrating analogue sensors into PLC networks
• Used with industrial automation racks where space is limited
• Can be used for remote monitoring in electrical substations
• Suitable for environmental and mechanical systems data logging

What environmental tests has the unit undergone for industrial deployment?


It has been evaluated against vibration and shock standards including Telcordia SR332 and IEC 60068-2-27 to ensure mechanical robustness in demanding installations.

How does the product handle electromagnetic disturbances on busy sites?


It meets multiple immunity and emission standards such as IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-5 and EN 55032/24 to reduce susceptibility to electrostatic discharge, radiated fields, fast transients and surge events.

What approvals support its use in regulated industrial systems?


The module holds recognitions including UL508, FCC Part 15B Class A and RoHS/WEEE compliance for regulatory conformity in industrial applications.

How many input/output points does it provide and how are they presented to the network?


It provides eight I/O channels that are presented as analogue inputs over an RS485 serial link for centralised monitoring and control.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.