MOXA ioLogik E2210 Remote Control System,900 Hz

Sous-total (1 unité)*

386,80 €

(TVA exclue)

468,03 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 4 unité(s) prête(s) à être expédiée(s)
  • Plus 22 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
  • Plus 14 unité(s) expédiée(s) à partir du 07 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +386,80 €

*Prix donné à titre indicatif

N° de stock RS:
255-1987
Numéro d'article Distrelec:
125-73-584
Référence fabricant:
ioLogik E2210
Fabricant:
MOXA
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

MOXA

Product Type

Remote Control System

Frequency

900Hz

Number of Channels

20

Number of Key Fob Buttons

1

Nominal Supply Voltage

36 V dc

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Height

115mm

Depth

45.6mm

Standards/Approvals

UL 508, EN 61000-6-2/-6-4, IEC 60068-2-27

Width

79mm

Pays d'origine :
TW

MOXA Remote Control System, 36V DC Nominal Supply Voltage, 20 Channels - ioLogik E2210


This remote control system delivers wireless control for industrial automation and remote I/O tasks, designed to operate reliably within demanding electrical and environmental contexts. It provides single-button key fob operation and multi-channel signalling for distributed control applications, while being suitable for integration where immunity and shock resistance are required.

Features and Benefits:


• 20-channel capacity enables multiple independent control lines
• Operates at 900Hz for responsive signal transmission
• Accepts 36V DC nominal supply for industrial power systems
• Works across -10°C to +60°C for temperature-variable sites
• Complies with EN61000-6-2/-6-4 to reduce electromagnetic disruption
• Shock-tested to IEC60068-2-27 for resilience against impacts

Applications


• Suitable for remote actuation of factory conveyor zones
• Ideal for control of field I/O in process automation
• Used with safety interlock systems requiring single-button release
• Can be used for maintenance signalling in electrical switchrooms

How many control channels are available for complex installations?


The device supports 20 independent channels, allowing segregation of multiple control circuits across a single wireless link.

What nominal supply voltage is required for standard operation?


It is designed for a 36V DC nominal supply, matching common industrial DC distribution networks.

How does the unit handle electromagnetic interference in industrial sites?


It meets EN61000-6-2 and EN61000-6-4 immunity standards to maintain operation amid typical industrial emissions.

What environmental extremes can it tolerate during routine use?


It is rated to function from -10°C up to +60°C, accommodating both cool and high-temperature operating conditions.

Is the product mechanically robust for installation in workshops?


The controller has been subjected to IEC60068-2-27 shock testing to verify durability against mechanical shocks.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.