ifm electronic Interface Module AL1 Digital 28V dc
- N° de stock RS:
- 723-164
- Référence fabricant:
- AL1323
- Fabricant:
- ifm electronic
Sous-total (1 unité)*
516,21 €
(TVA exclue)
624,61 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 13 octobre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 516,21 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 723-164
- Référence fabricant:
- AL1323
- Fabricant:
- ifm electronic
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | ifm electronic | |
| Module Type | Input/Output | |
| Product Type | Interface Module | |
| Input Type | Digital | |
| Mount Type | Screw | |
| Interface Type | IO-Link V1.1 | |
| Maximum Supply Voltage | 28V dc | |
| Number of I/Os | 16 | |
| Maximum Operating Temperature | 60°C | |
| Length | 208mm | |
| Series | AL1 | |
| Width | 59.3mm | |
| Standards/Approvals | UL, ECOLAB | |
| Depth | 38.4mm | |
| Sélectionner tout | ||
|---|---|---|
Marque ifm electronic | ||
Module Type Input/Output | ||
Product Type Interface Module | ||
Input Type Digital | ||
Mount Type Screw | ||
Interface Type IO-Link V1.1 | ||
Maximum Supply Voltage 28V dc | ||
Number of I/Os 16 | ||
Maximum Operating Temperature 60°C | ||
Length 208mm | ||
Series AL1 | ||
Width 59.3mm | ||
Standards/Approvals UL, ECOLAB | ||
Depth 38.4mm | ||
- Pays d'origine :
- PL
The IFM electronic IO-Link Master offers a robust solution for managing connections within industrial environments, enabling seamless communication between IO-Link devices and EtherNet/IP networks. Designed for hygienic systems, this multifunctional device ensures efficient data transmission with a Compact form factor. The IP69K rating guarantees protection against dust and water ingress, making it suitable for demanding applications. With a range of input and output options, this device supports extensive configuration, catering to diverse field applications. Its Ability to tolerate ambient temperatures from -25°C to 60°C further enhances versatility in various operational settings.
Supports up to 16 configurable inputs and 8 digital outputs for versatile application
Short-circuit proof outputs ensure reliable operation and protect connected devices
Equipped with Ethernet communication interfaces that facilitate integration into existing networks
Offers multiple transmission standards, including 10Base-T and 100Base-TX for flexible networking options
Factory settings allow for ease of use with DHCP, BOOTP, and static IP configurations
Designed to operate efficiently in a wide ambient temperature range from -25°C to 60°C
Liens connexes
- ifm electronic Interface Module AL1 Digital 28V dc
- ifm electronic Input/Output Module AL1 Digital 28V dc
- ifm electronic Interface Module AL1 Digital 30V dc
- ifm electronic Interface Module AL1 Digital 24V dc
- ifm electronic Interface Module AL4 Digital 28V dc
- ifm electronic Interface Module AL4 PNP 28V dc
- ifm electronic Interface Module AC6 Digital 31.6V dc
- ifm electronic Interface Module AC2 Digital 31.6V dc
