ifm electronic Interface Module AL1 Digital 30V dc
- N° de stock RS:
- 723-167
- Référence fabricant:
- AL1400
- Fabricant:
- ifm electronic
Sous-total (1 unité)*
450,87 €
(TVA exclue)
545,55 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 13 octobre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 450,87 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 723-167
- Référence fabricant:
- AL1400
- Fabricant:
- ifm electronic
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | ifm electronic | |
| Product Type | Interface Module | |
| Module Type | Input/Output | |
| Input Type | Digital | |
| Mount Type | Screw | |
| Interface Type | IO-Link V1.1 | |
| Maximum Supply Voltage | 30V dc | |
| Number of I/Os | 8 | |
| Maximum Operating Temperature | 60°C | |
| Series | AL1 | |
| Depth | 38.4mm | |
| Width | 59.3mm | |
| Length | 152mm | |
| Sélectionner tout | ||
|---|---|---|
Marque ifm electronic | ||
Product Type Interface Module | ||
Module Type Input/Output | ||
Input Type Digital | ||
Mount Type Screw | ||
Interface Type IO-Link V1.1 | ||
Maximum Supply Voltage 30V dc | ||
Number of I/Os 8 | ||
Maximum Operating Temperature 60°C | ||
Series AL1 | ||
Depth 38.4mm | ||
Width 59.3mm | ||
Length 152mm | ||
- Pays d'origine :
- PL
The IFM electronic IO-Link Master with PROFINET Interface is designed to facilitate seamless communication in complex industrial environments. This versatile unit acts as a powerful link between sensors and the higher-level control systems, making it indispensable for applications requiring reliable and efficient data exchange. With its robust design, the product supports a wide range of I/O configurations, ensuring flexibility in various field applications. Supplemented by features such as daisy-chain functionality and support for different network topologies, it helps optimise operational capabilities while maintaining the highest standards of performance and durability.
Supports a total of 8 configurable I/O modules for versatile field applications
Designed for demanding environments with IP67 protection class rating
Operating temperature range from -25°C to 60°C ensures reliable performance in various conditions
Compatible with Ethernet and IO-Link, facilitating easy integration into existing systems
Features short-circuit proof digital outputs, enhancing system reliability
Compliant with EMC and vibration resistance standards for increased durability
Offers a wide range of transmission types to accommodate varying communication requirements
Backplane mounting type simplifies installation and setup processes
Liens connexes
- ifm electronic Interface Module AL1 Digital 30V dc
- ifm electronic Interface Module AL1 Digital 28V dc
- ifm electronic Interface Module AL1 Digital 24V dc
- ifm electronic Interface Module AL4 Digital 30V dc
- ifm electronic Input/Output Module AL1 Digital 28V dc
- ifm electronic Interface Module AL2 30V dc
- ifm electronic Interface Module AC6 Digital 31.6V dc
- ifm electronic Interface Module AL4 Digital 28V dc
