ifm electronic Interface Module AL1 Digital 28V dc
- N° de stock RS:
- 723-035
- Référence fabricant:
- AL1353
- Fabricant:
- ifm electronic
Sous-total (1 unité)*
501,76 €
(TVA exclue)
607,13 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 13 octobre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 501,76 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 723-035
- Référence fabricant:
- AL1353
- Fabricant:
- ifm electronic
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | ifm electronic | |
| Module Type | Input/Output | |
| Product Type | Interface Module | |
| Input Type | Digital | |
| Mount Type | Screw | |
| Interface Type | Ethernet/IP, IO-Link | |
| Maximum Supply Voltage | 28V dc | |
| Number of I/Os | 16 | |
| Maximum Operating Temperature | 60°C | |
| Width | 59.3mm | |
| Standards/Approvals | UKCA, ECOLAB | |
| Depth | 38.4mm | |
| Series | AL1 | |
| Length | 208mm | |
| Sélectionner tout | ||
|---|---|---|
Marque ifm electronic | ||
Module Type Input/Output | ||
Product Type Interface Module | ||
Input Type Digital | ||
Mount Type Screw | ||
Interface Type Ethernet/IP, IO-Link | ||
Maximum Supply Voltage 28V dc | ||
Number of I/Os 16 | ||
Maximum Operating Temperature 60°C | ||
Width 59.3mm | ||
Standards/Approvals UKCA, ECOLAB | ||
Depth 38.4mm | ||
Series AL1 | ||
Length 208mm | ||
- Pays d'origine :
- PL
The IFM electronic IO-Link Master with IoT Interface is designed to Streamline connectivity in industrial applications. This robust device facilitates seamless integration of IO-Link enabled sensors and actuators, enabling efficient communication with Ethernet-based systems. Its IP69K protection rating ensures durAbility in demanding environments, while the versatile inputs and outputs support a wide range of field applications. With the Ability to operate in extreme temperatures and high humidity conditions, this IO-Link Master is Ideal for hygienic systems and industrial automation settings, delivering reliable performance where it's needed most.
Configured with a total of 16 inputs and outputs, providing flexibility for various applications
Supports 8 digital inputs and 8 digital outputs, maximising operational capabilities
High compatibility with IO-Link Port Class A allows integration of multiple devices
Features a communication Interface that includes Ethernet and IO-Link for versatile connectivity
Utilises the MQTT and JSON protocols for efficient data transmission and interoperability
Factory settings simplify setup with a default IP address and subnet mask
Operates effectively within ambient temperatures ranging from -25°C to 60°C, enhancing reliability
Liens connexes
- ifm electronic Interface Module AL1 Digital 28V dc
- ifm electronic Input/Output Module AL1 Digital 28V dc
- ifm electronic Interface Module AL1 Digital 30V dc
- ifm electronic Interface Module AL1 Digital 24V dc
- ifm electronic Interface Module AL4 Digital 28V dc
- ifm electronic Interface Module AL4 PNP 28V dc
- ifm electronic Interface Module AC6 Digital 31.6V dc
- ifm electronic Interface Module AC2 Digital 31.6V dc
