DeWALT DW680K-QS Corded 600 W Planer
- N° de stock RS:
- 173-480
- Référence fabricant:
- DW680K-QS
- Fabricant:
- DeWALT
Sous-total (1 unité)*
350,23 €
(TVA exclue)
423,78 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 04 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 350,23 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 173-480
- Référence fabricant:
- DW680K-QS
- Fabricant:
- DeWALT
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
| Marque | DeWALT | |
| Speed | 15000rpm | |
| Product Type | Planer | |
| Power Rating | 600W | |
| Corded/Cordless | Corded | |
| Battery Voltage | 18V | |
| Cutting Depth | 2mm | |
| Overall Length | 37mm | |
| Overall Height | 185mm | |
| Standards/Approvals | CE marked | |
| Weight | 2.5kg | |
| Sélectionner tout | ||
|---|---|---|
Marque DeWALT | ||
Speed 15000rpm | ||
Product Type Planer | ||
Power Rating 600W | ||
Corded/Cordless Corded | ||
Battery Voltage 18V | ||
Cutting Depth 2mm | ||
Overall Length 37mm | ||
Overall Height 185mm | ||
Standards/Approvals CE marked | ||
Weight 2.5kg | ||
Statut RoHS : Exempté
- Pays d'origine :
- CZ
The DeWALT 2.5mm Planer designed for accuracy and precision. With a high-power motor and front handle depth control, this planer ensures smooth results even in hard woods. The rubber coated front handle provides comfort and control, while the large planer blade drum delivers an excellent finish. Whether you're working on precision fitting jobs or general woodworking projects, this corded planer is a reliable tool for any professional tradesperson or DIY enthusiast.
Front handle depth control in clearly marked 0.1mm steps for accurate setting with a positive stop position
High power motor for smooth results, even in hard woods
Rubber coated front handle eliminates slipping for greater comfort and control
Large planer blade drum rotating at high speed provides an excellent finish
3 different size chamfering grooves in the front shoe simplify precision fitting jobs
Sound Pressure Uncertainty 3 dB(A)
Power Input of 600W for efficient performance
No Load Speed of 15000 Rpm for fast operation