DeWALT D26203-QS Corded Router Drill, 900 W
- N° de stock RS:
- 172-651
- Référence fabricant:
- D26203-QS
- Fabricant:
- DeWALT
Sous-total (1 unité)*
462,43 €
(TVA exclue)
559,54 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 07 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 462,43 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 172-651
- Référence fabricant:
- D26203-QS
- Fabricant:
- DeWALT
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
| Marque | DeWALT | |
| Product Type | Router Drill | |
| Speed | 16000rpm, 27000rpm | |
| Power Rating | 900W | |
| Corded/Cordless | Corded | |
| Model Number | D26203-QS | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque DeWALT | ||
Product Type Router Drill | ||
Speed 16000rpm, 27000rpm | ||
Power Rating 900W | ||
Corded/Cordless Corded | ||
Model Number D26203-QS | ||
Standards/Approvals No | ||
Statut RoHS : Exempté
- Pays d'origine :
- MX
The DeWALT 8mm (1/4 inch) Plunge Router is a versatile and efficient tool suitable for a variety of woodworking tasks. With a powerful 900W motor and full wave electronic speed control, this router ensures a consistent finish on different materials. Its compact and lightweight design makes it easy to use and comfortable for extended periods of time, while the multiple spindle lock detents allow for quick and simple router bit changes. Transition the aluminium motor housing to a fixed base attachment (not included) for added versatility. The plunge base includes a fine-tune rod for precise depth adjustment, making it a must-have tool for any woodworking enthusiast.
Full wave electronic speed control maintains selected speed under any load for consistent finish
Multiple spindle lock detents enable quick and simple router bit changes
Aluminium motor housing can be transitioned to a fixed base attachment for increased versatility
Compact and lightweight design increases ease of use and user comfort
Plunge base incorporates fine tune rod for precise depth adjustment
Powerful 900W motor for efficient performance on timber, aluminium, and plastics
No Load Speed of 16000-27000 Rpm for fast and precise cutting
Liens connexes
- DeWALT D26203-GB Corded Corded Routers/Trimmers Type G
- DeWALT D26200-QS Corded Router Drill, 900 W
- DeWALT D26204K-QS Corded Router Drill, 900 W
- DeWALT DW622KT-QS Corded Router Drill, 1.4 kW
- DeWALT DWE625KT-QS Corded Router Drill 2.3 kW
- DeWALT D26200-GB Corded Corded Routers/Trimmers Type G
- DeWALT D26204K-GB Corded Corded Routers/Trimmers Type G
- DeWALT DW621K Corded Plunge Router Type C