RS PRO Plain Bearing, 0.99 in Shaft Diameter, 1.25 in OD
- N° de stock RS:
- 558-526
- Fabricant:
- RS PRO
Sous-total (1 unité)*
24,63 €
(TVA exclue)
29,80 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 2 unité(s) expédiée(s) à partir du 31 août 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 24,63 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 558-526
- Fabricant:
- RS PRO
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | RS PRO | |
| Product Type | Plain Bearing | |
| Shaft Diameter | 0.99in | |
| Outside Diameter | 1.25in | |
| Material | Sintered Bronze | |
| Length | 2in | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type Plain Bearing | ||
Shaft Diameter 0.99in | ||
Outside Diameter 1.25in | ||
Material Sintered Bronze | ||
Length 2in | ||
- Pays d'origine :
- US
RS PRO 2 in Plain Bearing, Sintered Bronze
This RS PRO plain bearing is designed for applications requiring reliable and efficient rotational movement. Made from sintered bronze, it offers excellent durability and performance in various industrial settings. Its Compact size and robust construction make it Ideal for supporting shafts and reducing friction.
Features and Benefits
Sintered Bronze Material: Provides high strength and wear resistance, ensuring long-lasting performance.
2 in Length: Suitable for applications where space is limited, offering a Compact solution.
1.25 in Outside Diameter: Ensures compatibility with a range of housings and supports.
0.99 in Shaft Diameter: Designed to fit standard shaft sizes, facilitating easy integration.
Plain Bearing Design: Reduces friction and supports smooth rotational movement, enhancing efficiency.
2 in Length: Suitable for applications where space is limited, offering a Compact solution.
1.25 in Outside Diameter: Ensures compatibility with a range of housings and supports.
0.99 in Shaft Diameter: Designed to fit standard shaft sizes, facilitating easy integration.
Plain Bearing Design: Reduces friction and supports smooth rotational movement, enhancing efficiency.
Applications
Manufacturing machinery
Automotive components
Industrial equipment
Automotive components
Industrial equipment
Additional Information
Key standards: Complies with industry standards for quality and performance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
