RS PRO Plain Bearing, 1.375 in OD
- N° de stock RS:
- 558-533
- Fabricant:
- RS PRO
Sous-total (1 unité)*
16,58 €
(TVA exclue)
20,06 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 2 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 16,58 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 558-533
- Fabricant:
- RS PRO
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | RS PRO | |
| Product Type | Plain Bearing | |
| Outside Diameter | 1.375in | |
| Material | Sintered Bronze | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type Plain Bearing | ||
Outside Diameter 1.375in | ||
Material Sintered Bronze | ||
- Pays d'origine :
- US
RS PRO 1-1/4 in Sintered Bronze Plain Bearing
This RS PRO plain bearing is crafted from high-quality sintered bronze, designed to provide reliable and efficient performance in various industrial applications. It is Ideal for reducing friction between moving parts, ensuring smooth operation and longevity of machinery.
Features and Benefits
Sintered Bronze Material: Offers excellent wear resistance and durability, making it suitable for demanding environments
1-1/4 in Length: Provides a Compact solution for space-constrained applications
1.37 in Outside Diameter: Ensures compatibility with a wide range of housings
1.12 in Shaft Diameter: Designed to fit standard shaft sizes, facilitating easy integration
1-1/4 in Length: Provides a Compact solution for space-constrained applications
1.37 in Outside Diameter: Ensures compatibility with a wide range of housings
1.12 in Shaft Diameter: Designed to fit standard shaft sizes, facilitating easy integration
Applications
Automotive industry
Manufacturing machinery
Industrial equipment
Manufacturing machinery
Industrial equipment
Additional Information
Key standards: Complies with industry standards for plain bearings, ensuring reliability and performance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
