RS PRO Plain Bearing, 3.99 mm Shaft Diameter, 8.03 mm OD
- N° de stock RS:
- 528-923
- Fabricant:
- RS PRO
Sous-total (1 sachet de 6 unités)*
8,83 €
(TVA exclue)
10,68 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 3 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 + | 8,83 € | 1,472 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 528-923
- Fabricant:
- RS PRO
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | RS PRO | |
| Product Type | Plain Bearing | |
| Shaft Diameter | 3.99mm | |
| Outside Diameter | 8.03mm | |
| Material | Sintered Bronze | |
| Length | 4mm | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type Plain Bearing | ||
Shaft Diameter 3.99mm | ||
Outside Diameter 8.03mm | ||
Material Sintered Bronze | ||
Length 4mm | ||
- Pays d'origine :
- US
RS PRO 4mm Sintered Bronze Plain Bearing, 8.03mm Outer Diameter
This RS PRO plain bearing is designed for smooth and efficient operation in various mechanical applications. Made from sintered bronze, it offers excellent durability and performance, making it Ideal for reducing friction between moving parts. Its Compact design with a 4mm length and 8.03mm outer diameter ensures compatibility with a wide range of shafts.
Features and Benefits
Sintered Bronze Material: Provides high wear resistance and longevity.
4mm Length: Suitable for Compact installations and precise applications.
8.03mm Outer Diameter: Ensures a snug fit and reliable performance.
3.99mm Shaft Diameter Compatibility: Designed for optimal fit with standard shafts.
4mm Length: Suitable for Compact installations and precise applications.
8.03mm Outer Diameter: Ensures a snug fit and reliable performance.
3.99mm Shaft Diameter Compatibility: Designed for optimal fit with standard shafts.
Applications
Automotive industry
Machinery manufacturing
Robotics
Aerospace
Machinery manufacturing
Robotics
Aerospace
Additional Information
Key Standards: Complies with industry standards for plain bearings.
Material Composition: High-quality sintered bronze for enhanced durability.
Material Composition: High-quality sintered bronze for enhanced durability.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
