RS PRO Plain Bearing, 9.98 mm Shaft Diameter, 15.04 mm OD
- N° de stock RS:
- 528-957
- Fabricant:
- RS PRO
Sous-total (1 sachet de 4 unités)*
10,50 €
(TVA exclue)
12,70 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- 2 unité(s) expédiée(s) à partir du 02 septembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 + | 10,50 € | 2,625 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 528-957
- Fabricant:
- RS PRO
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | RS PRO | |
| Shaft Diameter | 9.98mm | |
| Product Type | Plain Bearing | |
| Outside Diameter | 15.04mm | |
| Material | Sintered Bronze | |
| Length | 16mm | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Shaft Diameter 9.98mm | ||
Product Type Plain Bearing | ||
Outside Diameter 15.04mm | ||
Material Sintered Bronze | ||
Length 16mm | ||
- Pays d'origine :
- US
RS PRO 16 mm Sintered Bronze Plain Bearing
This RS PRO plain bearing is designed for applications requiring reliable and efficient rotational movement. Made from sintered bronze, it offers excellent durability and performance in various industrial settings. Ideal for reducing friction between moving parts, this bearing ensures smooth operation and extended service life.
Features and Benefits
Sintered Bronze Material: Provides high wear resistance and durability, suitable for demanding environments
16 mm Length: Compact design for easy integration into existing systems
15.04 mm Outside Diameter: Ensures compatibility with standard housings
9.98 mm Shaft Diameter: Designed for precise fit and optimal performance
16 mm Length: Compact design for easy integration into existing systems
15.04 mm Outside Diameter: Ensures compatibility with standard housings
9.98 mm Shaft Diameter: Designed for precise fit and optimal performance
Applications
Automotive industry
Machinery manufacturing
Aerospace applications
Machinery manufacturing
Aerospace applications
Additional Information
Key standards: Complies with industry standards for quality and performance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
