RS PRO Plain Bearing, 8.98 mm Shaft Diameter, 12.04 mm OD
- N° de stock RS:
- 528-267
- Fabricant:
- RS PRO
Sous-total (1 sachet de 10 unités)*
8,25 €
(TVA exclue)
9,98 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 3 unité(s) expédiée(s) à partir du 24 août 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 + | 8,25 € | 0,825 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 528-267
- Fabricant:
- RS PRO
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | RS PRO | |
| Shaft Diameter | 8.98mm | |
| Product Type | Plain Bearing | |
| Outside Diameter | 12.04mm | |
| Material | Sintered Bronze | |
| Length | 10mm | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Shaft Diameter 8.98mm | ||
Product Type Plain Bearing | ||
Outside Diameter 12.04mm | ||
Material Sintered Bronze | ||
Length 10mm | ||
- Pays d'origine :
- US
RS PRO 10 mm Sintered Bronze Plain Bearing, 12.04 mm Outer Diameter
This RS PRO plain bearing is crafted from high-quality sintered bronze, designed for applications requiring reliable and efficient rotational movement. With a 10 mm length and 12.04 mm outer diameter, it is Ideal for supporting shafts with an 8.98 mm diameter, ensuring smooth operation and reduced friction.
Features and Benefits
Sintered Bronze Construction: Provides excellent wear resistance and durability, Ideal for long-term use.
10 mm Length: Suitable for Compact installations where space is limited.
12.04 mm Outer Diameter: Ensures a snug fit within housings, enhancing stability.
8.98 mm Shaft Diameter Compatibility: Designed to support specific shaft sizes, reducing play and vibration.
Self-Lubricating Properties: Minimises maintenance requirements, offering a cost-effective solution.
10 mm Length: Suitable for Compact installations where space is limited.
12.04 mm Outer Diameter: Ensures a snug fit within housings, enhancing stability.
8.98 mm Shaft Diameter Compatibility: Designed to support specific shaft sizes, reducing play and vibration.
Self-Lubricating Properties: Minimises maintenance requirements, offering a cost-effective solution.
Applications
Automotive industry
Industrial machinery
Home appliances
Industrial machinery
Home appliances
Additional Information
Key standards: Complies with industry standards for plain bearings, ensuring reliability and performance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
